ETQ-P3M3R3YFP | ||
---|---|---|
DigiKey Part Number | P17076TR-ND - Tape & Reel (TR) P17076CT-ND - Cut Tape (CT) P17076DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ETQ-P3M3R3YFP | |
Description | FIXED IND 3.3UH 5A 34.4 MOHM SMD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 5 A 34.4mOhm Max 2-SMD, J-Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ETQ-P3M3R3YFP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 34.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.197" W (5.50mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | NT$48.00000 | NT$48.00 |
10 | NT$40.20000 | NT$402.00 |
25 | NT$36.52000 | NT$913.00 |
50 | NT$34.34000 | NT$1,717.00 |
100 | NT$28.49000 | NT$2,849.00 |
250 | NT$26.30400 | NT$6,576.00 |
500 | NT$24.84200 | NT$12,421.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | NT$22.65000 | NT$22,650.00 |
3,000 | NT$21.91933 | NT$65,757.99 |
5,000 | NT$21.18860 | NT$105,943.00 |
10,000 | NT$20.45790 | NT$204,579.00 |