TWD | USD
Favorite

GCC6X6500-250 Terminal 2 Way Tap Connector Crimp 250-500MCM (kcmil) Blue
Price & Procurement
50 In Stock
Can ship immediately Factory Stock : 1,955
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
1 4,735.00000 NT$4,735
10 4,600.00000 NT$46,000
25 4,464.68000 NT$111,617
50 4,329.38000 NT$216,469
100 4,194.10000 NT$419,410

Submit a request for quotation on quantities greater than those displayed.

GCC6X6500-250

Datasheet
Digi-Key Part Number 298-14532-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCC6X6500-250
Copy  
Description CONN 2 WAY TAP 250-500 MCM CRIMP
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Terminal 2 Way Tap Connector Crimp 250-500MCM (kcmil) Blue

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panduit Corp
Series -
Packaging Bulk 
Part Status Active
Terminal Type 2 Way Tap
Number of Wire Entries Varies by Wire Size
Termination Crimp
Wire Gauge 250-500MCM (kcmil)
Insulation Non-Insulated
Features -
Color Blue
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 07498300950
298-14532
GCC6X6500-250-ND