TWD | USD
Favorite

Price & Procurement
55 In Stock
Can ship immediately
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
1 4,609.00000 NT$4,609
10 4,390.90000 NT$43,909
25 4,297.44000 NT$107,436
100 4,079.46000 NT$407,946

Submit a request for quotation on quantities greater than those displayed.

GPSMB502

Datasheet
Digi-Key Part Number 553-3956-ND
Copy  
Manufacturer

PulseLarsen Antennas

Copy  
Manufacturer Part Number GPSMB502
Copy  
Description RF ANT MODULE RP-SMA MALE PAN MT
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

GPS, LTE, Wi-Fi Module RF Antenna 5dBi RP-SMA Male, SMA Male Panel Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer PulseLarsen Antennas
Series -
Packaging Bag 
Part Status Active
RF Family/Standard Cellular, Navigation, WiFi
Frequency Group Wide Band
Antenna Type Module
Number of Bands 6
VSWR 1.5
Return Loss -
Gain 5dBi
Features LNA, Filter
Termination RP-SMA Male, SMA Male
Ingress Protection IP67
Mounting Type Panel Mount
Height (Max) 2.992" (76.00mm)
Applications GPS, LTE, Wi-Fi
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 6
Other Names 553-3956