TWD | USD
Favorite

TSI721A1-16GILV PCIe2-to-S-RIO2 Interface 143-FCBGA (13x13)
Price & Procurement
73 In Stock
Can ship immediately
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
1 11,104.00000 NT$11,104
10 10,634.90000 NT$106,349
25 10,400.32000 NT$260,008
100 10,009.34000 NT$1,000,934
250 9,774.74400 NT$2,443,686

Submit a request for quotation on quantities greater than those displayed.

TSI721A1-16GILV

Datasheet
Digi-Key Part Number 800-3761-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSI721A1-16GILV
Copy  
Description IC INTFACE SPECIALIZED 143FCBGA
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

PCIe2-to-S-RIO2 Interface 143-FCBGA (13x13)

Copy  
Documents & Media
Datasheets TSI721
TSI721 Product Brief
TSI721 User Manual
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series Tsi721™
Packaging Tray 
Part Status Active
Applications PCIe2-to-S-RIO2
Interface -
Voltage - Supply -
Package / Case 143-BGA, FCBGA
Supplier Device Package 143-FCBGA (13x13)
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package 160
Other Names 800-3761