TWD | USD
Favorite

TD1225 Solid State SPST-NO (1 Form A) Hockey Puck
Price & Procurement
72 In Stock
Can ship immediately
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
1 4,232.00000 NT$4,232
10 4,030.90000 NT$40,309
50 3,847.52000 NT$192,376
100 3,734.50000 NT$373,450
1,000 3,377.48200 NT$3,377,482

Submit a request for quotation on quantities greater than those displayed.

TD1225

Datasheet
Digi-Key Part Number CC1027-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TD1225
Copy  
Description SSR RELAY SPST-NO 25A 24-140V
Copy  
Detailed Description

Solid State SPST-NO (1 Form A) Hockey Puck

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Sensata-Crydom
Series T
Packaging Bulk 
Part Status Not For New Designs
Mounting Type Chassis Mount
Circuit SPST-NO (1 Form A)
Output Type AC, Zero Cross
Voltage - Input 3 ~ 32VDC
Voltage - Load 24V ~ 140V
Load Current 25A
Termination Style Screw Terminal
Package / Case Hockey Puck
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Associated Product

420440

HARDWARE PACK FOR SS RELAY 8PCS

Sensata-Crydom

NT$25.00000 Details
Additional Resources
Standard Package 40
Other Names CC1027