TWD | USD
Favorite

P158-300A-C2A Pressure Sensor 300PSI (2068.43kPa) Absolute Female - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder
Price & Procurement
54 In Stock
Can ship immediately
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
1 5,002.00000 NT$5,002
5 4,856.00000 NT$24,280
10 4,456.50000 NT$44,565
50 4,192.62000 NT$209,631

Submit a request for quotation on quantities greater than those displayed.

P158-300A-C2A

Datasheet
Digi-Key Part Number 1861-1000-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number P158-300A-C2A
Copy  
Description SENSOR PRES 0-300PSI ABS 0-4.5V
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Pressure Sensor 300PSI (2068.43kPa) Absolute Female - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder

Copy  
Documents & Media
Datasheets P158 Series Datasheet
Other Related Documents P158 UL Cert
HTML Datasheet P158 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Sensata-Kavlico
Series -
Part Status Active
Applications Industrial Automation
Pressure Type Absolute
Operating Pressure 300PSI (2068.43kPa)
Output Type Analog Voltage
Output 0.5 V ~ 4.5 V
Accuracy -
Voltage - Supply 4.75V ~ 5.5V
Port Size Female - 1/4" (6.35mm) NPT
Port Style Threaded
Features Temperature Compensated
Termination Style Connector
Maximum Pressure -
Operating Temperature -30°C ~ 100°C
Package / Case Cylinder
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 40
Other Names 1861-1000