TWD | USD
Favorite

P255-100G-E1A Pressure Sensor 100PSI (689.48kPa) Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder
Price & Procurement
50 In Stock
Can ship immediately
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
1 5,002.00000 NT$5,002
5 4,856.00000 NT$24,280
10 4,456.50000 NT$44,565
50 4,192.62000 NT$209,631

Submit a request for quotation on quantities greater than those displayed.

P255-100G-E1A

Datasheet
Digi-Key Part Number 1861-1025-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number P255-100G-E1A
Copy  
Description SENSOR PRES GAGE 0-100PSI 1/4NPT
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Pressure Sensor 100PSI (689.48kPa) Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder

Copy  
Documents & Media
Datasheets P255 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Sensata-Kavlico
Series -
Part Status Active
Applications Industrial Automation
Pressure Type Gauge
Operating Pressure 100PSI (689.48kPa)
Output Type Analog Voltage
Output 0.5 V ~ 4.5 V
Accuracy -
Voltage - Supply -
Port Size Male - 1/4" (6.35mm) NPT
Port Style Threaded
Features Temperature Compensated
Termination Style Packard, 3 Pin
Maximum Pressure 1000PSI (6894.76kPa)
Operating Temperature -40°C ~ 125°C
Package / Case Cylinder
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 40
Other Names 1861-1025