TWD | USD
Favorite

Photo Not Available
LE500S48VN 10.4A 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Price & Procurement
60 In Stock
Can ship immediately
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
1 7,672.00000 NT$7,672
5 7,432.80000 NT$37,164
10 7,193.00000 NT$71,930
25 6,953.24000 NT$173,831
50 6,473.70000 NT$323,685
100 6,377.79000 NT$637,779

Submit a request for quotation on quantities greater than those displayed.

LE500S48VN

Datasheet
Digi-Key Part Number 271-3085-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LE500S48VN
Copy  
Description LED DRIVER CV AC/DC 48V 500W
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

10.4A 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output

Copy  
Documents & Media
Datasheets LE500 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer SL Power Electronics Manufacture of Condor/Ault Brands
Series LE500 (500W)
Part Status Active
Type Constant Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 48V
Current - Output (Max) 10.4A
Power (Watts) 500W
Voltage - Isolation 3kV
Dimming -
Features OCP, OTP, OVP, SCP
Ratings IP67
Operating Temperature -10°C ~ 70°C
Efficiency 93%
Termination Style Wire Leads
Size / Dimension 9.80" L x 4.00" W x 1.93" H (248.9mm x 101.6mm x 49.0mm)
Approval Agency CE
Mounting Type Chassis Mount
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LE500S24VN

LED DRIVER CV AC/DC 24V 500W

SL Power Electronics Manufacture of Condor/Ault Brands

NT$7,672.00000 Details
Additional Resources
Standard Package 60
Other Names 271-3085