TWD | USD
Favorite

Price & Procurement
39 In Stock
Can ship immediately
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
1 4,672.00000 NT$4,672
5 4,153.00000 NT$20,765
10 3,893.50000 NT$38,935
25 3,763.72000 NT$94,093
50 3,633.92000 NT$181,696
100 3,605.07000 NT$360,507

Submit a request for quotation on quantities greater than those displayed.

P51-100-A-B-I36-20MA-000-000

Datasheet
Digi-Key Part Number 734-1077-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number P51-100-A-B-I36-20MA-000-000
Copy  
Description SENSOR 100PSIA 1/8NPT 20MA
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Pressure Sensor 100PSI (689.48kPa) Absolute Male - 1/8" (3.18mm) NPT 4 mA ~ 20 mA Cylinder

Copy  
Documents & Media
Datasheets P51 Datasheet
Product Training Modules P51 Pressure Sensors
P51 Pressure Measurement Overview
Design Resources Development Tool Selector
Featured Product P51 MediaSensor™ Family
PCN Assembly/Origin Base Housing Supplier Update 11/Aug/2016
Product Attributes
Type Description Select All
Categories
Manufacturer SSI Technologies Inc
Series MediaSensor™
Part Status Active
Applications Industrial Automation
Pressure Type Absolute
Operating Pressure 100PSI (689.48kPa)
Output Type Analog Current
Output 4 mA ~ 20 mA
Accuracy ±0.5%
Voltage - Supply 8V ~ 30V
Port Size Male - 1/8" (3.18mm) NPT
Port Style Threaded
Features Amplified Output, Temperature Compensated
Termination Style Cable 3'
Maximum Pressure -
Operating Temperature -40°C ~ 105°C
Package / Case Cylinder
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 734-1077
P51-100-A-B-I36-20MA-R
P51100ABI3620MA000000