TWD | USD
Favorite

STE-1328466RFBF Switch Receiver Configurable Panel Mount, Wireless
Price & Procurement
30 In Stock
Can ship immediately
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
1 7,397.00000 NT$7,397
10 7,149.80000 NT$71,498
25 6,656.68000 NT$166,417
50 6,558.08000 NT$327,904
100 6,410.15000 NT$641,015

Submit a request for quotation on quantities greater than those displayed.

STE-1328466RFBF

Datasheet
Digi-Key Part Number 1743-1008-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STE-1328466RFBF
Copy  
Description ACTUATOR & WIRELESS MODULE W/GEN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Switch Receiver Configurable Panel Mount, Wireless

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Steute
Series RFBF
Packaging Bulk 
Part Status Active
Circuit Receiver Configurable
Switch Function -
Current Rating (Amps) -
Actuator Type Round (Pin Plunger)
Mounting Type Panel Mount, Wireless
Termination Style Wireless
Ingress Protection -
Features -
Operating Force -
Release Force -
Pretravel -
Differential Travel -
Overtravel -
Operating Temperature -20°C ~ 65°C
Operating Position -
Electrical Life -
Mechanical Life 800,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

STE-1370677RFRX

WIRELESS RECEIVER

Steute

NT$9,600.00000 Details

STE-1328060RFBF

ENCLOSURE, RF BF SERIES

Steute

NT$1,176.20000 Details
You May Also Be Interested In

STE-1370677RFRX

WIRELESS RECEIVER

Steute

NT$9,600.00000 Details
Additional Resources
Standard Package 1
Other Names 1743-1008