TWD | USD
Favorite

Price & Procurement
12,660 In Stock
Can ship immediately
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
1 3.00000 NT$3
10 0.70000 NT$7
50 0.40000 NT$20
100 0.32000 NT$32
500 0.22600 NT$113
1,000 0.17800 NT$178
2,500 0.16160 NT$404
5,000 0.14880 NT$744

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 587-6345-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: NT$0.12947
  • Digi-Reel®  : 587-6345-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,660 - Immediate
  • Unit Price: Digi-Reel®

TMK063B7152KP-F

Datasheet
Digi-Key Part Number 587-6345-1-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number TMK063B7152KP-F
Copy  
Description CAP CER 1500PF 25V X7R 0201
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1500pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1500pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.015" (0.39mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-6345-1