TWD | USD
Favorite

MA931.A.LBICGH.001 829MHz, 1.575GHz, 1.94GHz, 2.4GHz, 2.59GHz, 3.45GHz, 5.8GHz Beidou, GLONASS, GPS, GNSS, GSM, LTE, UMTS, Wi-Fi Module RF Antenna 698MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.69GHz, 3.3GHz ~ 3.6GHz, 5.8GHz 28dBi SMA Male Adhesive
Price & Procurement
48 In Stock
Can ship immediately
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
1 6,582.00000 NT$6,582
100 6,093.00000 NT$609,300
500 5,752.55600 NT$2,876,278

Submit a request for quotation on quantities greater than those displayed.

MA931.A.LBICGH.001

Datasheet
Digi-Key Part Number 931-1479-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MA931.A.LBICGH.001
Copy  
Description RF ANT 829MHZ/1.575GHZ MOD ADH
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

829MHz, 1.575GHz, 1.94GHz, 2.4GHz, 2.59GHz, 3.45GHz, 5.8GHz Beidou, GLONASS, GPS, GNSS, GSM, LTE, UMTS, Wi-Fi Module RF Antenna 698MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.69GHz, 3.3GHz ~ 3.6GHz, 5.8GHz 28dBi SMA Male Adhesive

Copy  
Documents & Media
Datasheets MA931.A.LBICGH.001 Specification
Environmental Information Taoglas Limited RoHS3
Design Resources Taoglas Custom Cable Builder
PCN Packaging Label 25/May/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series Guardian
Packaging Bulk 
Part Status Active
RF Family/Standard Cellular, Navigation, WiFi
Frequency Group Wide Band
Frequency (Center/Band) 829MHz, 1.575GHz, 1.94GHz, 2.4GHz, 2.59GHz, 3.45GHz, 5.8GHz
Frequency Range 698MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.69GHz, 3.3GHz ~ 3.6GHz, 5.8GHz
Antenna Type Module
Number of Bands 7
VSWR 3
Return Loss -10dB
Gain 28dBi
Features Cable - 1m, LNA, Filter
Termination SMA Male
Ingress Protection IP67
Mounting Type Adhesive
Height (Max) 0.787" (20.00mm)
Applications Beidou, GLONASS, GPS, GNSS, GSM, LTE, UMTS, Wi-Fi
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

MA450.K.LBICG.003

RF ANT 829MHZ/1.575GHZ FLAT BAR

Taoglas Limited

NT$9,547.00000 Details
Additional Resources
Standard Package 1
Other Names 931-1479