TWD | USD
Favorite

MSP430F2013IPWR MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 14-TSSOP
Price & Procurement
18,548 In Stock
Can ship immediately
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
1 100.00000 NT$100
10 89.80000 NT$898
25 84.76000 NT$2,119
100 72.21000 NT$7,221
250 67.80400 NT$16,951
500 59.32800 NT$29,664
1,000 49.15700 NT$49,157

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-19262-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: NT$45.76750
  • Digi-Reel®  : 296-19262-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,548 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 296-26193-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 - Immediate
  • Unit Price: NT$100.00000

MSP430F2013IPWR

Datasheet
Digi-Key Part Number 296-19262-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MSP430F2013IPWR
Copy  
Description IC MCU 16BIT 2KB FLASH 14TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 14-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MSP430F2xx
Packaging Cut Tape (CT) 
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, SPI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 10
Program Memory Size 2KB (2K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 10x16b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number 430F2013
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MSP-TS430PM64

TARGET BOARD ZIF 64SKT MSP430

Texas Instruments

NT$4,146.00000 Details

MSP-EXP430FG4618

EXPERIMENTER MSP430FG4618/F2013

Texas Instruments

NT$5,450.00000 Details

EZ430-F2013

MSP430F2013 EVAL BRD

Texas Instruments

NT$1,009.00000 Details

EZ430-T2012

MSP430F2012 EVAL BRD

Texas Instruments

NT$1,240.00000 Details
You May Also Be Interested In

MSP430F2001IPWR

IC MCU 16BIT 1KB FLASH 14TSSOP

Texas Instruments

NT$47.00000 Details

MSP430G2230IDR

IC MCU 16BIT 2KB FLASH 8SOIC

Texas Instruments

NT$35.00000 Details
Additional Resources
Standard Package 1
Other Names 296-19262-1