TWD | USD
Favorite

Photo Not Available
CRCW02012M20JNED 2.2 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Price & Procurement
30,000 In Stock
Can ship immediately
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
1 3.00000 NT$3
10 1.20000 NT$12
100 0.49000 NT$49
1,000 0.22000 NT$220
2,500 0.19120 NT$478
5,000 0.15800 NT$790

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 541-CRCW02012M20JNEDTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: NT$0.13730

CRCW02012M20JNED

Datasheet
Digi-Key Part Number 541-CRCW02012M20JNEDCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CRCW02012M20JNED
Copy  
Description CRCW0201 200 2M2 5% ET7 E3
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2.2 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film

Copy  
Documents & Media
Datasheets CRCW0201 e3 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series CRCW
Packaging Cut Tape (CT) 
Part Status Active
Resistance 2.2 MOhms
Tolerance ±5%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.011" (0.28mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-CRCW02012M20JNEDCT