Molex 的 38780, 38221 Series 規格書

l 1.1 Imm (.438") Piiclr Beau“I Double Row Barrier Terminal Strips 38750 Panel Mount helm: and Imm; I Dnulzle raw design makes wile-ia-wira (annariinns an and my I lligliesi paaer density of any doabii: inw Maiex Imniminp I Mnldad lram Iheimnplasiir wlikli is less hrilile Innn Phenolic resins I (lasedlhanam design allows ills pm In lie mauniad dirarily an a sheer meiai nannl ar plums aver a panei (ulau! kahuna Inlarmallon Parkngirin: Tray UL File lla.’ mm Flammabiliiy: Ill NV-fl Designed In: Indies Elmriml Valiage: 300V (imam: iSrflA Dialarlrii V'fillislanding Voltage: IdoflV AC Insulalian Rasislanre: will) Megalims min, Marika! Remnirnaridad llglilening Torque: lrfldllm (l2 l'lrlbl Physical Housing: PBT, blank Terminai: Brass Straw: Sinai, #b-SZ, Plriilips/Slai minim head Planing: Terminal Alm—llliliei Straw—lint wiih rianr dirarnale Wire Range: 14 in 12 AWG Operaiinn Temnaialure: 740' la +1 Tfl'c (Mil; 0rd" in. Ind-inn (min an" an had-Tm (Irrulis Drdrr mi lead-lie. 1 SWITNIIM 11 33ml DIlZ Tl 30ml mil 3 SETTINIIDJ I} 387!“ fllll 73 Slim] DIZS l Jami-NM l. 337!“ Ill” 74 3mm DIZI 5 Jami-M D5 IS 337!“ Ill Ii 15 387mm 15 5 Hull-“i lid m lb 357mm lb T 7d ENHMTITA ll: 1 iiiiiniar ir aaianai n ‘5 11 similar I JUN-0W! ll SETIDGIIJ 7| 337IMIH l ”mi-Dill? ll 357mm IV 7‘) SEVEN ml in aim-min m aairn-mm an aaimm ” ”mm“ 1‘ 3mm“ www.molex.cnrnlnraductltse.html — — " ' humus and Benefits Ehrrriral . mm .563 Pllcli . ( l I llaliusl and durable if“? 5mm allaws maximum Valiaae‘ 600V lleauTM Barrier Terminal Strips Double Row 3822] Panel Moira! rurranl lor use wiilr a 10 AWG wire I Hinliiemperaiure Phenalk insuiamr aui aeriarms many ilrermaplasllt mmpaunds Raf-ml" Mamall'ul Patkagingz Tray Ul File lla.: E4052] Flammabiliiy: liL PAW-0 Designed In: indies [IrrrenL 3|].UA Diaieririr Willislnnding Valiage: HOUV AI Inxululion Resisiante: i000 Ginnhms min Marbarrlral Kemmmended Tighlaning Tamas: ”mm (id in.-|li) Fliysr‘ral Hausinnz Plianalii Terminal: Brass Straw: Sloal, #3-31, Fhillins/Slni mmha liaad Plaling: Terminal AreaiTin S:rew-——Zim Willi dear (hramale Wire Range: lll Ia ill AWE Opemling Temperalure. no In ll so't Quail: Uriel Na. load-lie! (Ilwilx 0rd" Ila. lead’lm Dmlh Urdu Ilm lead’lru l "Infill“ I JHZi lllllll l7 Jlfll mill 1 "Infill“ I JUN fllllld l3 fllnl lllllJ in l lmwnul VI: ‘1 1577i illlllq V! H JIHi lllllfl 5 Klfllflfllls ll] MIN fliilfl l5 JIHl WIS 6 Klnldflflfi ll 181N411” l /\ www.malex.cnmlpraductltblacks/ Ire-BX E-73 ——=7