TE Connectivity Aerospace, Defense and Marine 的 7-2252003-6 規格書

HARTMAN Smart Current Sensor
Pin Configurable, Multifunctional Sensor That Combines 5 Products
into a Single Lightweight Ruggedized Package
AEROSPACE, DEFENSE & MARINE /// HARTMAN SMART CURRENT SENSOR
PROGRAMMABLE
Up to 5 different combinations in a
single 10-pin configurable package
COST EFFECTIVE
One multipurpose sensor helps
eliminate the need for additional
protection devices
Wider application range
allows customers to buy in volume
for greater purchasing power
VERSATILE
Hard mounted to a contactor
or stand-alone configurations
are available
ENHANCED SAFETY AND
PERFORMANCE
• Built-in overload detection status
Overcurrent protection on coil current
Same trip curve characteristics as
thermal breaker
• On/Off thermal breaker capability
RELIABLE
• Meets DO-160G
PAGE 2
HARTMAN Smart Current Sensor
Pin Configurable, Multifunctional Sensor That Combines
5 Products into a Single Lightweight Ruggedized Package
AEROSPACE, DEFENSE & MARINE /// HARTMAN SMART CURRENT SENSOR
Description
TE Connectivity’s (TE) HARTMAN smart current sensor allows the
user to maintain its trip curve throughout the temperature range
while giving both current status and trip status of the system. If
desired the user also has the ability to disable the trip curve.
This sensor offers the following trip curve features:
200 AMP thermal breaker trip times
300 AMP thermal breaker trip times
400 AMP thermal breaker trip times
Reverse load detection/trip
Turn off thermal breaker
APPLICATIONS/MARKETS SERVED
Applications
Power Distribution
Load Shedding
Reverse Current Protection
Circuit Protection
Markets
Commercial Jets
Business Jets
Ground Vehicles
Helicopters
MECHANICAL SPECIFICATIONS
Analog Output: 0.5 VDC to 4.5 VDC
Sensed Load: -20 Amps to 600 Amps
Pin Configured: 200 A Trip, 300 A Trip, 400 A Trip, Reverse Current Trip
MATERIALS SPECIFICATIONS
Supply Voltage: 16 to 32 VDC
Operating Temperature: -40°C to +85°C
Connector: D Sub 15 pin
Weight: 200 Grams (max)
ENVIRONMENTAL SPECIFICATIONS
Meets DO-160 EMI specifications for shock, vibration, temperature,
and altitude
Meets DO-160 specifications for power input, voltage spikes,
AF conducted susceptibility, induced signal susceptibility, RF
STANDARDS AND SPECIFICATIONS
Meets DO-160
TE Components . . . TE Technology . . . TE Know-how . . .
AMP | AGASTAT | CII | HARTMAN | KILOVAC | MICRODOT | NANONICS | POLAMCO | Raychem
SEACON | Rochester | DEUTSCH
Empower Engineers to Solve Problems, Moving the World Forward.
Trip Zone
HARTMAN Smart Current Sensor
Pin Configurable, Multifunctional Sensor That Combines
5 Products into a Single Lightweight Ruggedized Package
PAGE 3AEROSPACE, DEFENSE & MARINE /// HARTMAN SMART CURRENT SENSOR
HARTMAN Smart Current Sensor
- 20 0 100 200 300 400 500 600
SENSED LOAD (AMPS)
5.0
4.5
4.0
3.5
3.0
2.5
2.0
1.5
1.0
0.5
0
OUTPUT (V)
0.63
LOAD VS OUTPUT VOLTAGE
FIGURE 1 - CONNECTION DIAGRAM
BETWEEN SCS6004K AND EXTERNAL RELAY
+28V
RET
5
14
SCS6004K
RELAY
RELAY
COIL
CXN
+28VDC
ARROW DENOTES CURRENT FLOW
RESULTING IN AN INCREASE
IN OUTPUT VOLTAGE
.800
[20.32] 1.00
[25.4]
2.040
[51.82]
3.480
[88.39] .800
[20.32]
.40
[10.2]
1.02
[25.9]
# 4 - 40 UNC 2B
Ø 0.129
MTG HOLES
2 PLCS
Part Number Description GPL Product Code Samples?
Y/N/P Application Tooling
Y/N + PN
7-2252003-6 Smart Current
Sensor F39 H528 YN
Trip Curve
AEROSPACE, DEFENSE & MARINE /// HARTMAN SMART CURRENT SENSOR
AMP, AGASTAT, CII, DEUTSCH, HARTMAN, KILOVAC, MICRODOT, NANONICS, POLAMCO, Raychem, SEACON, TE,
TE Connectivity and the TE connectivity (logo) are trademarks owned or licensed by TE Connectivity. Other products,
logos, and company names mentioned herein may be trademarks of their respective owners.
While TE Connectivity (TE) has made every reasonable effort to ensure the accuracy of the information herein, nothing
herein constitutes any guarantee that such information is error-free, or any other representation, warranty or guarantee
that the information is accurate, correct, reliable or current. The TE entity issuing this publication reserves the right to
make any adjustments to the information contained herein at any time without notice. All implied warranties regarding
the information contained herein, including, but not limited to, any implied warranties of merchantability or fitness for a
particular purpose are expressly disclaimed. The dimensions herein are for reference purposes only and are subject to
change without notice. Specifications are subject to change without notice.
Consult TE for the latest dimensions and design specifications.
© 2019 TE Connectivity All Rights Reserved.
2356742-1  05/19  
te.com/smart-current-sensor
LET’S CONNECT
We make it easy to connect with our experts and are ready to
provide all the support you need. Just call your local support number
or visit te.com to chat with a Product Information Specialist.
Technical Support
te.com/support-center
North America +1 800 522 6752
North America (Toll) +1 717 986 7777
EMEA/South Africa +800 0440 5100
EMEA (Toll) +31 73 624 6999
India (Toll-Free) +800 440 5100
Asia Pacific +86 400 820 6015
Japan +81 044 844 8180
Australia +61 2 9554 2695
New Zealand +64 (0) 9 634 4580