Molex 的 38780-0102 規格書

82(XX) SCREW W/WASHER, #6-32, PHIL-SLOT (OPT -49 -50) BRASS NICKEL PLATED
72(XX) SCREW W/WASHER, #6-32, PHIL-SLOT (OPT -50) STEEL ZN, CLEAR CHROMATE
62(XX) SCREW, #6-32, PHIL-SLOT (OPT -49) BRASS NICKEL PLATED
52(XX) SCREW, #6-32, SLOTTED (OPT -45) STEEL ZN, CLEAR CHROMATE
42(XX) SCREW, #6-32, PHIL-SLOT (STD) STEEL ZN, CLEAR CHROMATE
3XX TERMINAL (USE W/OPT -49 SCREW) BRASS TIN PLATED
2XX TERMINAL, PLATE BRASS NICKEL PLATED
1 1 INSULATOR, DOUBLE ROW THERMOPLASTIC BLACK
ITEM
QTY. DESCRIPTION
MATERIAL
FINISH
MM
0-6
>6-30
>30-120
>120
TOL
±
0.25
±
0.40
±
0.50
±
0.80
TOL
±
.010
±
.016
±
.020
±
.031
TOLERANCES
INCH
0-.24
.24-1.18
1.18-4.76
>4.76
10.72
.422
10.86
.428
TYP.11.11
.438
4.23
.167
"B"
"C"
"A"
4 HOLES
4.57
.180
20.96
.825
28.6
1.13
4 CIRCUIT SHOWN
NOTES:
1. MATERIAL: SEE TABLE
2. FINISHES : SEE TABLE
3. "XX" REFERS TO THE NUMBER OF CIRCUITS.
4. ALL COMPONENTS ARE ROHS COMPLIANT.
REF. REPLACES DRAWING SD-38789-003
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
11.11MM [.438] DR BTS,
CB ASY
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-38780-001
PSD
001
F1
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE SHEET 2 GENERAL MARKET 1 OF 2
CURRENT REV DESC: ADDED P/N 387890405
EC NO: 608058
DRWN:
ABENJAMINLW
2018/11/21
CHK'D:
MBRZOZOWSKI
2018/11/21
APPR:
JFMURPHY
2018/12/03
INITIAL REVISION:
DRWN:
CYORK
2006/01/23
APPR:
RDEROSS
2006/01/23
THIRD ANGLE PROJECTION
DRAWING SERIES
B-SIZE
38780
DIMENSION UNITS
SCALE
MM[INCH]
1:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
±
---
±
---
3 PLACES
±
---
±
---
2 PLACES
±
---
±
---
1 PLACE
±
---
±
---
0 PLACES
±
---
±
---
ANGULAR TOL
±
---
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
FORMAT: Eng-lega-master-tb-prod-B
REVISION: D
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2018/12/03 18:51:15
C
8.84 TYP.
.348
7.92
.312
9.1
.36
14.0
.55
14
6
5
7
8
23
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
7
8
8
9
9
10
10
OPTIONAL
SCREWS
WVWVVVgl
MM
0-6
>6-30
>30-120
>120
TOL
±
0.25
±
0.40
±
0.50
±
0.80
TOL
±
.010
±
.016
±
.020
±
.031
TOLERANCES
INCH
0-.24
.24-1.18
1.18-4.76
>4.76
NO. OF
CIRCUITS "XX"
DIM. "A"
MM IN
DIM. "B"
MM IN
DIM. "C"
MM IN
MATERIAL NO.
(STD)
MATERIAL NO.
(-45 OPT)
MATERIAL NO.
(-49 OPT)
MATERIAL NO.
(-50 OPT)
MATERIAL NO.
(-10A IMP OPT)
MATERIAL NO.
(-49 -50 OPT)
02 41.3 [1.62] 11.11 [.438] 32.83 [1.293] 387800102 387800202 387800302 387800502 387890401
03 52.4 [2.06] 22.23 [.875] 43.94 [1.730] 387800103 387890206 387800203 387800303 387800503
04 63.5 [2.50] 33.34 [1.313] 55.05 [2.168] 387800104 387890207 387800204 387800304 387800504 387890402
05 74.6 [2.94] 44.45 [1.750] 66.17 [2.605] 387800105 387800205 387800305 387800505
06 85.7 [3.37] 55.56 [2.188] 77.28 [3.043] 387800106 387890209 387800206 387800306 387800506
07 96.8 [3.81] 66.68 [2.625] 88.39 [3.480] 387800107 387800207 387800307 387800507
08 107.9 [4.25] 77.79 [3.063] 99.50 [3.918] 387800108 387890211 387800208 387800308 387800508 387890403
09 119.0 [4.69] 88.90 [3.500] 110.62 [4.355] 387800109 387800209 387800309 387800509
10 130.2 [5.12] 100.01 [3.938] 121.73 [4.793] 387800110 387800210 387800310 387800510
11 141.3 [5.56] 111.13 [4.375] 132.84 [5.230] 387800111 387800211 387800311 387800511
12 152.4 [6.00] 122.24 [4.813] 143.95 [5.668] 387800112 387800212 387800312 387800512 387890404
13 163.5 [6.44] 133.35 [5.250] 155.07 [6.105] 387800113 387800213 387800313 387800513
14 174.6 [6.87] 144.46 [5.688] 166.18 [6.543] 387800114 387800214 387800314 387800514
15 185.7 [7.31] 155.58 [6.125] 177.29 [6.980] 387800115 387800215 387800315 387800515
16 196.8 [7.75] 166.69 [6.563] 188.40 [7.418] 387800116 387890212 387800216 387800316 387800516
17 207.9 [8.19] 177.80 [7.000] 199.52 [7.855] 387800117 387800217 387800317 387800517
18 219.1 [8.62] 188.91 [7.438] 210.63 [8.293] 387800118 387800218 387800318 387800518
19 230.2 [9.06] 200.03 [7.875] 221.74 [8.730] 387800119 387800219 387800319 387800519
20 241.3 [9.50] 211.14 [8.313] 232.85 [9.168] 387800120 387800220 387800320 387800520 387890405
21 252.4 [9.94] 222.25 [8.750] 243.97 [9.605] 387800121 387800221 387800321 387800521
22 263.5 [10.37] 233.36 [9.188] 255.08 [10.043] 387800122 387800222 387800322 387800522
23 274.6 [10.81] 244.48 [9.625] 266.19 [10.480] 387800123 387800223 387800323 387800523
24 285.7 [11.25] 255.59 [10.063] 277.30 [10.918] 387800124 387800224 387800324 387800524
25 296.8 [11.69] 266.70 [10.500] 288.42 [11.355] 387800125 387800225 387800325 387800525
26 308.0 [12.12] 277.81 [10.938] 299.53 [11.793] 387800126 387800226 387800326 387800526
27 319.1 [12.56] 288.93 [11.375] 310.64 [12.230] 387800127 387800227 387800327 387800527
28 330.2 [13.00] 300.04 [11.813] 321.75 [12.668] 387800128 387800228 387800328 387800528
29 341.3 [13.44] 311.15 [12.250] 332.87 [13.105] 387800129 387800229 387800329 387800529
30 352.4 [13.87] 322.26 [12.688] 343.98 [13.543] 387800130 387800230 387800330 387800530
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
11.11MM [.438] DR BTS,
CB ASY
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-38780-001
PSD
001
F1
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART GENERAL MARKET 2 OF 2
CURRENT REV DESC: ADDED P/N 387890405
EC NO: 608058
DRWN:
ABENJAMINLW
2018/11/21
CHK'D:
MBRZOZOWSKI
2018/11/21
APPR:
JFMURPHY
2018/12/03
INITIAL REVISION:
DRWN:
CYORK
2006/01/23
APPR:
RDEROSS
2006/01/23
THIRD ANGLE PROJECTION
DRAWING SERIES
B-SIZE
38780
DIMENSION UNITS
SCALE
MM[INCH]
1:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
±
---
±
---
3 PLACES
±
---
±
---
2 PLACES
±
---
±
---
1 PLACE
±
---
±
---
0 PLACES
±
---
±
---
ANGULAR TOL
±
---
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
FORMAT: Eng-lega-master-tb-prod-B
REVISION: D
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2018/12/03 18:51:15
C
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
7
8
8
9
910
F1