Digi-key logo
scheme-it logo
Home
Design
BOM
注销 我的帐户
新增功能 DigiKey 技术论坛 键盘快捷键 联系我们页面 帮助页面 反馈
Scheme It 设置
自动保存
Scheme It
HUZZAH ESP8266 Breakout - 2471
HUZZAH ESP8266 Breakout - 2471

HUZZAH ESP8266 Breakout - 2471

In comparison to ESP-01 module, the ESP8266 breakout has a lot of pins available. When programming the breakout in Lua or via the Arduino IDE, I/O pins can be configured to light up LEDs, read buttons, talk to sensors etc. There's also a bunch of pins for power and control. The ESP8266 requires 3.3V power voltage and peaks at 500mA or so of current for small periods of time. There are two inputs for the regulator, V+ and VBat. Both have schottky diodes so you can connect both at different voltages and the regulator will simply power from the higher voltage. The V+ pin is also on the FTDI/serial header at the bottom edge.

The design of the HUZZAH ESP8266 Breakout board makes it useful in projects which integrate Internet to their designs.

全文阅读
打开设计

合并产品

图像
制造商零件编号
描述
数量
查看详细信息
1
MODULE BREAK OUT ESP8266 802.11
1
查看详细信息
MODULE BREAK OUT ESP8266 802.11
Quantity: 1
View Details

关于此原理图

创建人
User 1360883
最近更新
2020-07-21 10:24
新增功能
您将要删除项目

请在下方框中输入 'DELETE'(无引号),以确认进行删除操作。

  • 引言
  • 教程视频
  • 主页
  • 修订版
  • 符号编辑器
  • KiCad 导出(测试版)
  • 收藏符号
  • 线网
  • 保存/打开/删除项目
  • 自动保存和历史记录
  • 放置符号
  • 线路符号
  • 添加/编辑文字
  • 数学框
  • 共享和导出
  • BOM 管理器
  • DigiKey 目录
  • 常见问题解答
Title