Back to top

Cynergy3

- Cynergy3 是製造高電壓和無線射頻磁簧繼電器、液位感測器和電源模組的領導廠商。

最新產品 查看全部 (12)

Image of Cynergy3's Industrial Brass Body Solenoid Valves

工業黃銅殼體螺線管閥

Cynergy3 的 SOL 系列工業黃銅殼體螺線管閥提供 110 VAC、230 VAC 或 24 VDC 的啟動電壓。

瞭解詳情
Image of Cynergy3's Signal Conversion Isolator Blocks

訊號轉換隔離器模塊

Cynergy 的訊號轉換隔離器模塊是由輸出側供電,因此非常適合 PLC 和數據採集應用。

瞭解詳情
Image of Cynergy3's IPSU Series

IPSU Series Thick Film Ceramic Pressure Sensor

Cynergy3 introduces their industrial thick film ceramic pressure sensor with the IPSU series

瞭解詳情
Image of Cynergy3's FS Series Flow Switches

液體流量開關,適用於 15 mm 和 22 mm 套管

Cynergy3 的流量開關專為壓力高達 10 bar 以及水溫高達 85ºC 的液體流量系統所設計。

瞭解詳情
Image of Cynergy3's Optical Liquid-Level Sensors

光學液位感測器

Cynergy3 的 OLS 系列光學液位感測器採用高可靠度光學感測,可達到單點液體偵測。

瞭解詳情
Image of Cynergy3's S8 Series

S8 系列

Cynergy3 的 S8 系列為小型高電壓簧片繼電器,適用於以空間節省為最主要考量的應用

瞭解詳情

Featured Videos 查看全部 (3)

Cynergy3's wireless pressure & temperature sensors

The features and benefits of Cynergy3's wireless temperature and pressure sensors

發佈日期:2018-08-01

OLS Series Optical Level Sensors

Optical light used for liquid detection has many benefits over conventional sensors. Infrared light is bounced off the sensor lens when liquid is not present. When liquid is introduced the light is redirected and the sensor output will change states.

發佈日期:2018-07-12

Wireless Pressure System 5

This video is about Wireless Pressure System set-up 24-05-17

發佈日期:2017-06-26

製造商網站