登入或
註冊
參考
設計
搜索/排序
- LOCTITE 品牌在全球以其傑出的可靠性、效能與符合成本效益著稱。 這些特質顯現在 LOCTITE 的產品組合中,並且讓此品牌成為多種電子應用的領導者。
LOCTITE 品牌涵蓋熱介面材料、共形塗層、密封劑、表面黏著黏膠和顯示器密封劑材料,成為創新和優越效能的代名詞。 除此之外,所有的 LOCTITE 材料均受到 Henkel 的支援,提供數十年的專業技術、無可比擬的全球支援基礎架構以及確實的現場能力。
HC 5.0 間隙墊片
Bergquist 的 HC 5.0 間隙墊片是柔軟且服貼的間隙填補材質,熱傳導率為 5.0 W/m-K,提供優異的熱效能,並具有極低的壓縮應力。
GC 3W Solder Paste
Henkel Loctitie introduces their GC 3W solder paste that provides exceptional results in aqueous cleaning systems without the addition of saponifiers or co-solvents.
GC 10 焊膏
Henkel LOCTITE 的 GC 10 是首款溫度穩定的焊膏,可在 26.5 °C 下保持穩定一年,在高達 40 °C 下保持穩定一個月。
Sil-Pad® 900S
Sil-Pad® 900S 絕緣材料,熱阻抗值為 0.61°C-in2/W(50 psi 時),適合電源供應器等應用。
Q-Pad® 3
Q-Pad® 3 是能取代玻璃強化散熱脂的散熱介面,可在焊接與清潔之前安裝。
Gap Pad® 1500
Gap Pad® 1500 非增強型填隙材料具有 1.5 W/m-k 導熱性、服貼度與低硬度的特性。
Phase Change Thermal Interface Materials (PCTIM)
Duration: 10 minutes
A comparison of the features and benefits of thermal grease and phase change as well as an review of the applications they are used for.
Water Washable Solder Paste Loctite GC 3W
Duration: 5 minutes
Introducing Henkel's innovative game changer water washable solder paste.
Gap Pad EMI 1
Duration: 15 minutes
Explore potential markets and applications for the Bergquist Gap Pad EMI 1.0 product.
GC 10 Solder Paste
The Loctite GC 10 Game Changer paste provides a new benchmark for the industry and addresses the performance and property advances vs. current paste technology.
Liquid Dispensed TIM
This animation demonstrates how to combine your Thermal Clad® IMS with Bergquist Liquid Dispensed TIM for an optimal thermal solution.
發佈日期:2015-06-19
GC10 Solder Paste - LOCTITE │Another Geek Moment Product Preview
GC 10 solder paste from LOCTITE offers a temperature stable solder paste with improved solderability via improved stability, printing, and reflow.
發佈日期:2015-05-13
Loctite GC 10
Loctite GC 10 is not only a game changer in its performance capabilities, but it will redefine the way you ship, store and handle solder paste.
發佈日期:2015-03-05