Back to top

Jinlong Machinery & Electronics Co. Ltd.

- Jinlong Machinery 創立於 1993 年,是全球最大的微型振動馬達製造商之一。 本公司的產品涵蓋圓柱型 ERM、鈕釦型和線性振動馬達 (LRA)。 本公司的產品可用於多種需要使用者通知、觸動回饋或療效的應用。 我們的應用工程師團隊隨時準備好提供應用和客製化配置上的協助。是就緒,能協助客戶應用協助以及客製化配置。

+更多內容

最新產品 查看全部 (8)

Image of Jinlong Machinery and Electronics' SMD/SMT Series Reflow Solderable, Vibration Motors

SMD/SMT 系列可迴流焊接振動馬達

Jinlong Machinery and Electronics 的 SMD/SMT 系列適合可迴流焊接振動馬達提供捲帶式包裝,以便搭配拾放機器。

瞭解詳情
Image of Jinlong Z4TL2B03715452 Low Current Vibration Motor Series

Z4TL2B03715452 Low Current Vibration Motor Series

The Z4TL2B03715452 is a member of Jinlong's low current/low power consumption motor series.

瞭解詳情
Image of Jinlong Machinery's Z-Axis LRA Coin Vibration Motor

Z-Axis LRA Coin Vibration Motor

Jinlong Machinery's coin sized linear resonant actuators (LRA) generate vibration and hepatic feedback in the z plane, perpendicular to the motors surface, which is preferred in wearable applications and is an excellent choice for devices with a limited battery capacity.

瞭解詳情
Image of Jinlong DC Micro Motor Series

DC 微型馬達系列

Jinlong Machinery 的 DC 微型馬達的直徑介於 4 mm 至 7 mm。

瞭解詳情
Image of Jinlong's BLDC Brushless Coin Vibration Motors

BLDC 無刷鈕釦型振動馬達

Jinlong Machinery 的 BLDC 無刷鈕釦型振動馬達推薦用於需要極長使用壽命/MTBF的應用。

瞭解詳情
Image of Jinlong's LVM-Series Linear Vibration Motors

LVM-Series Linear Vibration Motors

The Jinlong linear resonant actuators (LRA) vibration motors are an excellent choice for haptic applications.

瞭解詳情

Featured Videos 查看全部 (1)

Jinlong Machinery Video

X-Ray video showing the LRA in action.

發佈日期:2016-08-23