‘
‘
T a EU a 75 U as U U24 0 mm D U35
2% 303 :20 ans am we
‘ ‘aHe m 029 U35 anus amz am
5 an 5 so 5 m u 245 a 255 u m
a }. all: 350 370 mu mas ma
2 2n 2 an 2 w u m 0 am a mu
mas ago H15 u m 0037 u an
i r/4 K. ] 57m 700 730 am 0276 uza7
0*
¢
W J
NSS1C201MZ4, NSV1C201MZ4
http://onsemi.com
5
PACKAGE DIMENSIONS
SOT−223 (TO−261)
CASE 318E−04
ISSUE N
A1
b1
D
E
b
e
e1
4
123
0.08 (0003)
A
L1
C
NOTES:
1. DIMENSIONING AND TOLERANCING PER ASME Y14.5M, 1994.
2. CONTROLLING DIMENSION: INCH.
1.5
0.059 ǒmm
inchesǓ
SCALE 6:1
3.8
0.15
2.0
0.079
6.3
0.248
2.3
0.091
2.3
0.091
2.0
0.079
SOLDERING FOOTPRINT*
HE
DIM
A
MIN NOM MAX MIN
MILLIMETERS
1.50 1.63 1.75 0.060
INCHES
A1 0.02 0.06 0.10 0.001
b0.60 0.75 0.89 0.024
b1 2.90 3.06 3.20 0.115
c0.24 0.29 0.35 0.009
D6.30 6.50 6.70 0.249
E3.30 3.50 3.70 0.130
e2.20 2.30 2.40 0.087
0.85 0.94 1.05 0.033
0.064 0.068
0.002 0.004
0.030 0.035
0.121 0.126
0.012 0.014
0.256 0.263
0.138 0.145
0.091 0.094
0.037 0.041
NOM MAX
L1 1.50 1.75 2.00 0.060
6.70 7.00 7.30 0.264
0.069 0.078
0.276 0.287
HE
− −
e1
0°10°0°10°
q
q
L
L0.20 −−− −−− 0.008 −−− −−−
STYLE 1:
PIN 1. BASE
2. COLLECTOR
3. EMITTER
4. COLLECTOR
*For additional information on our Pb−Free strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
ON Semiconductor and are registered trademarks of Semiconductor Components Industries, LLC (SCILLC). SCILLC owns the rights to a number of patents, trademarks,
copyrights, trade secrets, and other intellectual property. A listing of SCILLC’s product/patent coverage may be accessed at www.onsemi.com/site/pdf/Patent−Marking.pdf. SCILLC
reserves the right to make changes without further notice to any products herein. SCILLC makes no warranty, representation or guarantee regarding the suitability of its products for any
particular purpose, nor does SCILLC assume any liability arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without
limitation special, consequential or incidental damages. “Typical” parameters which may be provided in SCILLC data sheets and/or specifications can and do vary in different applications
and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer application by customer’s technical experts. SCILLC
does not convey any license under its patent rights nor the rights of others. SCILLC products are not designed, intended, or authorized for use as components in systems intended for
surgical implant into the body, or other applications intended to support or sustain life, or for any other application in which the failure of the SCILLC product could create a situation where
personal injury or death may occur. Should Buyer purchase or use SCILLC products for any such unintended or unauthorized application, Buyer shall indemnify and hold SCILLC and
its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and expenses, and reasonable attorney fees arising out of, directly or indirectly,
any claim of personal injury or death associated with such unintended or unauthorized use, even if such claim alleges that SCILLC was negligent regarding the design or manufacture
of the part. SCILLC is an Equal Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
N. American Technical Support: 800−282−9855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81−3−5817−1050
NSS1C201MZ4/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
P.O. Box 5163, Denver, Colorado 80217 USA
Phone: 303−675−2175 or 800−344−3860 Toll Free USA/Canada
Fax: 303−675−2176 or 800−344−3867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your local
Sales Representative