Jetson Nano Developer Kit 規格書

<2 nvidia.="">
NVIDIA JETSON NANO DEVELOPER KIT | DATA SHEET | JAN20
Join the Revolution and Bring the Power of AI to
Millions of Devices
The NVIDIA® Jetson Nano Developer Kit delivers the compute performance to run
modern AI workloads at unprecedented size, power, and cost. Developers, learners,
and makers can now run AI frameworks and models for applications like image
classification, object detection, segmentation, and speech processing.
The developer kit can be powered by micro-USB and comes with extensive I/Os, ranging
from GPIO to CSI. This makes it simple for developers to connect a diverse set of new
sensors to enable a variety of AI applications. It’s incredibly power-efficient, consuming
as little as 5 watts.
Jetson Nano is also supported by NVIDIA JetPack, which includes a board support
package (BSP), Linux OS, NVIDIA CUDA®, cuDNN, and TensorRT software libraries
for deep learning, computer vision, GPU computing, multimedia processing, and much
more. The software is even available using an easy-to-flash SD card image, making it
fast and easy to get started.
The same JetPack SDK is used across the entire NVIDIA Jetson family of products and
is fully compatible with NVIDIAs world-leading AI platform for training and deploying AI
software. This proven software stack reduces complexity and overall effort for developers.
Jetson Nano Module
>128-Core NVIDIA Maxwell GPU
>Quad-Core ARM® A57 CPU
>4 GB 64-Bit LPDDR4
>10/100/1000BASE-T Ethernet
Power Options
>Micro-USB 5V 2A
>DC Power Adapter 5V 4A
I/O
>USB 3.0 Type A
>USB 2.0 Micro-B
KEY FEATURES
>HDMI/DisplayPort
>M.2 Key E
>Gigabit Ethernet
>GPIOs, I2C, I2S, SPI, UART
>MIPI-CSI Camera Connector
>Fan Connector
>PoE Connector
Kit Contents
>NVIDIA Jetson Nano Module with
Heatsink and Reference Carrier Board
>Quick Start Guide and Support Guide
NVIDIA JETSON NANO
DEVELOPER KIT
THE LOWCOST AI COMPUTER FOR ALL.
@ I'IVIDIA.
NVIDIA JETSON NANO DEVELOPER KIT
TECHNICAL SPECIFICATIONS
DEVELOPER KIT
GPU 128-Core Maxwell
CPU Quad-Core ARM A57 @ 1.43 GHz
Memory 4 GB 64-bit LPDDR4 25.6 GB/s
Storage microSD (Not Included)
Video Encoder 4K  30 | 4x 1080p  30 | 9x 720p  30 (H.264/H.265)
Video Decoder 4K  60 | 2x 4K  30 | 8x 1080p  30 | 18x 720p  30|
(H.264/H.265)
Camera 2x MIPI CSI-2 DPHY lanes
Connectivity Gigabit Ethernet, M.2 Key E
Display HDMI 2.0 and eDP 1.4
USB 4x USB 3.0, USB 2.0 Micro-B
Others GPIO, I2C, I2S, SPI, UART
Mechanical 100 mm x 80 mm x 29 mm
*Please refer to NVIDIA documentation for what is currently supported.
©2020 NVIDIA Corporation. All rights reserved. NVIDIA, the NVIDIA logo, CUDA, Jetson, Jetson Nano, Maxwell, NVIDIA JetPack, and TensorRT
are trademarks and/or registered trademarks of NVIDIA Corporation in the U.S. and other countries. Other company and product names may
be trademarks of the respective companies with which they are associated. ARM, AMBA and ARM Powered are registered trademarks of ARM
Limited. Cortex, MPCore and Mali are trademarks of ARM Limited. All other brands or product names are the property of their respective
holders. “ARM” is used to represent ARM Holdings plc; its operating company ARM Limited; and the regional subsidiaries ARM Inc.; ARM
KK; ARM Korea Limited.; ARM Taiwan Limited; ARM France SAS; ARM Consulting (Shanghai) Co. Ltd.; ARM Germany GmbH; ARM Embedded
Technologies Pvt. Ltd.; ARM Norway, AS and ARM Sweden AB. JAN20