NTC Type MS Epoxy coated Thermistor

Amphenol Advanced Sensors' epoxy-coated thermistors features excellent mechanical strength

Image of Amphenol Advanced Sensors' NTC Type MS Epoxy coated ThermistorAmphenol Advanced Sensors' thermometrics epoxy-coated thermistors are a low cost, solid-state temperature sensor with a high sensitivity to changes in temperature. With a temperature accuracy of ±1°C @ 25°C, dissipation constant of 1.4 mW/C, and a time constant of 15 seconds, the MS series epoxy-coated thermistors from Amphenol Advanced Sensors are an excellent choice for a wide variety of applications.

Typical applications include sub-assembly probes used in the transportation and industrial markets - for example, exposed air temperature measurements. The benefit for sub-assembly probe use is that the unit is epoxy coated and has insulated leads, so the thermistor will be insulated from the probe as received.

Features
  • Low cost
  • High sensitivity to changes in temperature
  • Suitable for temp measurement, control and compensation
  • Standard resistance tolerances down to ±2%
  • Excellent mechanical strength
  • Wide operating temperature range: -50°C to +150°C
  • Suitable for PCB and probe mountings
  • Available in a wide range of material systems
  • Epoxy coated point-matched thermistor with .254 mm nickel PTFE insulated lead wires

RL0503

圖片製造商零件編號說明B 值容差現有數量價格
THERMISTOR NTC 2KOHM BEADRL0503-1248-73-MSTHERMISTOR NTC 2KOHM BEAD-1693 - 即時供貨$71.00查看詳情
THERMISTOR NTC 5KOHM BEADRL0503-2890-95-MSTHERMISTOR NTC 5KOHM BEAD-1300 - 即時供貨$71.00查看詳情
THERMISTOR NTC 10KOHM BEADRL0503-5820-97-MSTHERMISTOR NTC 10KOHM BEAD-29433 - 即時供貨$57.00查看詳情
THERMISTOR NTC 30KOHM BEADRL0503-17.56K-96-MSTHERMISTOR NTC 30KOHM BEAD-15250 - 即時供貨$63.00查看詳情
THERMISTOR NTC 50KOHM BEADRL0503-27.53K-120-MSTHERMISTOR NTC 50KOHM BEAD-3417 - 即時供貨$74.00查看詳情
THERMISTOR NTC 100KOHM BEADRL0503-55.36K-122-MSTHERMISTOR NTC 100KOHM BEAD-3653 - 即時供貨$76.00查看詳情
發佈日期: 2012-12-19