AD9272 Octal LNA/VGA/AAF/ADC and Crosspoint Switch
Analog Devices' AD9272 designed for low cost, low power, small size, and ease of use
ADI's AD9272 is designed for low cost, low power, small size, and ease of use. It contains eight channels of a low noise preamplifier (LNA) with a variable gain amplifier (VGA); an antialiasing filter (AAF); and a 12-bit, 10 MSPS to 80 MSPS analog-to-digital converter (ADC).
Each channel features a variable gain range of 42 dB, a fully differential signal path, an active input preamplifier termination, a maximum gain of up to 52 dB, and an ADC with a conversion rate of up to 80 MSPS. The channel is optimized for dynamic performance and low power in applications where a small package size is critical.
The LNA has a single-ended-to-differential gain that is selectable through the SPI. The LNA input-referred noise voltage is typically 0.75 nV/√Hz at a gain of 21.3 dB, and the combined input-referred noise voltage of the entire channel is 0.85 nV/√Hz at maximum gain. Assuming a 15 MHz noise bandwidth (NBW) and a 21.3 dB LNA gain, the input SNR is about 92 dB. In CW Doppler mode, the LNA output drives a transconductance amp that is switched through an 8 x 8 differential crosspoint switch. The switch is programmable through the SPI.
- 8 channels of LNA, VGA, AAF, and ADC
- Low noise preamplifier (LNA) - See data sheet for additional information
- Variable gain amplifier (VGA) - See data sheet for additional information
- Antialiasing filter (AAF) - See data sheet for additional information
- Analog-to-digital converter (ADC) - See data sheet for additional information
- Includes an 8 x 8 differential crosspoint switch to support continuous wave (CW) Doppler
- Low power, 195 mW per channel at 12-bits/40 MSPS (TGC)
- 120 mW per channel in CW Doppler
- Analog-to-digital converter (ADC) - See data sheet for additional information
- Includes an 8 x 8 differential crosspoint switch to support continuous wave (CW) Doppler