DS2000 (2000 W) Bulk Front-End Power Supplies

ARTESYN / Advanced Energy's DS2000 power supplies ideal for rack-mounting, server-type applications

Image of ARTESYN / Advanced Energy's DS2000 (2000 W) Bulk, Front-End Power SuppliesARTESYN / Advanced Energy DS2000 series is one of the highest density bulk front end power supply series in the industry. It is intended primarily for use in rack-mounting server type applications, such as data centers. The power supplies use an advanced power conversion topology to maximize efficiency and have exceptionally compact form factors; both models have a height of just 1.6 inches, which makes them ideal for use in 1U high rack-mounting equipment.

Features
  • Active power factor correction
  • EN61000-3-2 harmonic compliance
  • Active AC inrush control
  • 1 U X 3 U form factor
  • 26.14 W / in3
  • +12 VDC output
  • +3.3 VDC standby (5 V standby - consult factory)
  • No minimum load required
  • Ideal for rack-mounting, server-type applications, such as data centers
  • RoHS compliant
  • Hot plug operation
  • N + 1 redundant
  • Internal O-ring FETs
  • Active current sharing (10 percent to 100 percent load)
  • Built-in cooling fans (40 mm x 28 mm)
  • I2C communication interface bus
  • PM bus compliant
  • EERPOM for FRU data
  • Red/green bi-color LED status
  • Internal fan speed control

DS2000 Series

圖片製造商零件編號說明電壓 - 輸出 2電壓 - 輸入電壓 - 輸出 1現有數量價格查看詳情
AC/DC CONVERTER 12V 2000WDS2000-3AC/DC CONVERTER 12V 2000W-90 ~ 264 VAC12V6 - 即時供貨$22,546.00查看詳情
發佈日期: 2012-06-29