Comchip's CDBMT Schottky barrier rectifier series utilizes the low profile flat chip SOD-123H (MINI SMA) package. The SOD-123H measures just 1.6 mm (w) x 3.5 mm (l) x 0.8 mm (h). The slim package design makes the CDBMT series ideal for components of DC power supplies and high-voltage direct current power transmission systems. With today's market demanding smaller and thinner products, Comchip is striving to exceed market demands with quality products at a conveniently low price. With a forward current of 1 A or 2 A, reverse voltage applications range from 20 to 150 volts (1 A), or 20 to 100 volts (2 A).
| Features |
|
|
- Excellent power dissipation offers better reverse leakage current and thermal resistance
- Low profile package is 40% thinner than the standard SOD-123
- Low power loss, high efficiency
- High current capability, low forward voltage drop
- High surge capability
- Guarding for overvoltage protection
- Ultra-high-speed switching
|
|
- Silicon epitaxial planar chip, metal silicon junction
- Lead-free part meets environmental standards of MIL-STD-19500/228
- Epoxy: UL94-V0 rated flame retardant
- Case: molded plastic, SOD-123H/MINI SMA
- Terminals: solderable per MIL-STD-750, Method 2026
- Polarity: indicated by cathode band
- Mounting position: any
- Weight: 0.011 grams (approx.)
|