Low Profile SMD Ultra-Fast Recovery Rectifiers

Comchip Technology introduces CURMT series ultra-fast recovery rectifiers

Low Profile, SMD Ultra-Fast Recovery RectifiersComchip's CURMT ultra-fast recovery rectifier series utilizes the low profile flat chip SOD-123H (MINI SMA) package. The SOD-123H measures just 1.6 mm (w) x 3.5 mm (l) x 0.8 mm (h). The slim package design makes the CURMT series ideal for components of DC power supplies and high-voltage direct current power transmission systems. With today's market demanding smaller and thinner products, Comchip is striving to exceed market demands with quality products at a conveniently low price. With a forward current of 1 A, reverse voltage applications range from 50 V to 1000 V.

Features
  • Excellent power dissipation offers better reverse leakage current and thermal resistance
  • Low profile package is 40% thinner than the standard SOD-123
  • Tiny plastic SMD package
  • High current capability
  • Glass passivated chip junction
  • Lead-free part meets RoHS requirements
  • Epoxy: UL94-V0 rated flame retardant
  • Case: Molded plastic, SOD-123H/MINI SMA
  • Terminals: solderable per MIL-STD-750, Method 2026
  • Polarity: indicated by cathode band
  • Mounting Position: any
  • Weight: 0.011 grams (approx.)
發佈日期: 2013-07-02