SeriesOneDR Solid-State Relay Timer

Crydom's SeriesOneDR timer, solid-state relay features single channel 60 VDC and 280 VAC operating voltage ratings

Image of Crydom's DR Timer Solid-State RelayCrydom’s proprietary thermal management technology and proven solid-state relay expertise are now combined with advanced microprocessor-based timing in the SeriesOne DR Timer line. It offers models with eight different precision timing functions with 18 variations in a compact 11 mm wide IP20 housing. A unique integrated heat sink is designed for the direct control of a wide variety of resistive and inductive loads.

Features
  • 12 VAC/DC to 24 VAC/DC, 90 VAC/DC to 140 VAC/DC, and 180 VAC/DC to 240 VAC/DC control input options available
  • Compact size (11 mm wide)
  • Single channel 6 A output power rating
  • Single channel 60 VDC and 280 VAC operating voltage ratings
  • Eight industry-standard functions (A/At, B, C, D/Di, H/Ht, L/Li, Ac, Bw)
  • AC output versions with zero voltage turn-on for resistive loads and random turn-on for inductive loads
  • IP20 housing with unique integrated heat sink
  • LED input/timer status indicator
  • UL listed and cUL recognized
  • UL and IEC general use and motor control rated

SeriesOneDR Solid-State Relay Timer

圖片製造商零件編號說明功能現有數量價格查看詳情
RELAY TIME DELAY 6A 280V DIN RLDRTC24D06RELAY TIME DELAY 6A 280V DIN RL斷電延遲型0 - 即時供貨
34 - Marketplace
$2,642.00查看詳情
RELAY TIME DELAY 6A 280V DIN RLDRTU24A06RRELAY TIME DELAY 6A 280V DIN RL可程式 (多功能)0 - 即時供貨
44 - Marketplace
$2,977.00查看詳情
RELAY TIME DELAY 6A 280V DIN RLDRTA24B06RRELAY TIME DELAY 6A 280V DIN RL接通延遲型4 - 即時供貨$3,258.00查看詳情
RELAY TIME DELAY 6A 280V DIN RLDRTL24D06RELAY TIME DELAY 6A 280V DIN RL重複循環0 - 即時供貨
16 - Marketplace
$2,979.00查看詳情
RELAY TIME DELAY 6A 280V DIN RLDRTU24D06RELAY TIME DELAY 6A 280V DIN RL可程式 (多功能)7 - 即時供貨$3,810.00查看詳情
發佈日期: 2017-11-15