CPPD Line of Frequency Multipliers

Crystek Corporation introduces the CPPD line of frequency multipliers

Image of Crystek Corporation's CPPD Line of Frequency MultipliersCrystek Corporation has introduces a new line of frequency multipliers, the Crystek Pocket Passive Doubler (CPPD) series. The CPPD models are designed in a rugged SMA housing for easy in-line assembly and operation in test equipment and general lab use.

The CPPD-2-4 will accept an input frequency from 2.0 GHz to 4.0 GHz and multiply by a factor of two to achieve output frequencies from 4.0 to 8.0 GHz.

The CPPD frequency multipliers feature an input drive level of +10 dBm to +20 dBm with a typical conversion loss of 13 dB. Isolation (Fo, 3Fo, 4Fo) is rated at 33 dB. Maximum output power rating for the CPPD line is +27 dBm, with an operating temperature of -40°C to 85°C and a storage temperature of -55°C to 100°C.

發佈日期: 2012-06-29