Radio Modules deRFmega128

Dresden Elektronik's radio modules have an onboard chip-antenna

Image of dresden elektronik's Radio Modules deRFmega128dresden elektronik's pluggable compact radio modules deRFmega128-22A00, deRFmega128-22A02, and the solderable radio modules deRFmega128-22C00 and deRFmega128-22C02 include Atmel's Single-Chip ATmega128RFA1, which combines an 8-bit AVR microcontroller with a 2.4 GHz transceiver. The deRFmega128-22A02 and deRFmega128-22C02 offer the same features as the deRFmega128-22A00 except the chip antenna is replaced by a coaxial receptacle (U.FL) for connecting an external antenna.

Features
  • Compact size: 30 x 22.7 mm (for 22A00) and 30 x 20.4 mm (for 22C00)
  • Pluggable: 2 male connectors, 23 pins per row, 1.27mm pitch
  • RF shielding
  • Usable signals: power supply, peripheral, programming, debugging, tracing, ADC, GPIO
  • Application interfaces: 2 x UART, 1 x TWI
  • Debug/Programming interfaces: 1 x SPI, 1 x JTAG
  • Onboard chip-antenna 2.4 GHz
  • Onboard EEPROM for firmware update over-the-air and/or process data storing
  • Certification: CE, FCC
Applications
  • Industrial and home controlling and monitoring
  • Wireless Sensor Networks (WSN)
  • ISA SP100
  • WirelessHART
  • 6LoWPAN
  • 2.4GHz IEEE 802.15.4
  • ZigBee® Pro
  • ZigBee® RF4CE
  • ZigBee® IP
發佈日期: 2012-06-29