420J Series Fans

ebm-papst introduces its 420J series fans, providing quiet yet strong solutions

Image of ebm-papst's S420J Series Fansebm-papst's 420J series economical 40 mm x 40 mm x 28 mm fans offer a higher flow rate at much lower power consumption, all while achieving a significant noise reduction. With its increased performance, the 420J exceeds the current 400J product line.

ebm-papst has achieved significant noise reduction with the 420J design. This reduction is 5 dB lower than the 414JHH, which represents an easily audible noise reduction. This was accomplished through new aerodynamics, a sturdy attachment to the housing, and a noise-optimized streamer device, among other factors.

Technology Available Options
  • This fan series was developed in accordance with ebm's GreenTech® philosophy, reaching a higher flow rate at much lower power consumption and at a better price.
    • Aero acoustic improvement
    • Sturdy attachment to the housing
    • Noise-optimized streamer device
    • Ideal blade-streamer relation
  • Environmental coating "U": Polyurethane (PUR) molded circuit board
  • Environmental coating "U": Cathode Dip Painted (CDP) stator pack
Features and Benefits Target Markets and Applications
  • Low-noise level in comparison with earlier models
  • Low-power consumption
  • High-air performance (22.4 CFM free air)
  • High-pressure build-up (up to 0.7 I w.g. in saddle area)
  • High-power density
  • High-efficiency 
  • Environmental coatings available
  • UL, CSA, and VDE approvals
  • IT / telecom
  • IT servers
  • IT networks/routers
  • Frequency converters
  • 1U fan trays
發佈日期: 2015-06-18