Category 5e Cable

Prysmian Group/Carol Brand Category 5e cable for industrial and residential applications

Image of General Cable's Category 5e CablePrysmian Group/Carol Brand offers Category 5e cable for industrial and residential applications. These category 5e cables are third party verified for guaranteed performance and have a print legend that contains footage markings from 1000' to 0'.

Physical Data: CMR (non-plenum)
  • Nominal cable diameter (in): 0.200
  • Nominal cable weight (lbs/1000 ft): 21
  • Minimum bend radius (in): 1.0
  • Maximum pulling force (lbs); 25
  • Temperature rating (°C)
    • Installation: 0 to 60
    • Operation: -10 to 60
Physical Data: CMP (plenum)
  • Nominal cable diameter (in): 0.180
  • Nominal cable weight (lbs/1000 ft): 19
  • Minimum bend radius (in): 1.0
  • Maximum pulling force (lbs): 25
  • Temperature rating (°C)
    • Installation: 0 to 60
    • Operation: -10 to 60
Applications
  • IEEE 802.3: 1000 BASE-T (Gigabit Ethernet), 100 Base-TX, 10 BASE-T
  • 52/155 Mp/s ATM
  • ANSI X3.263: 100 Mb/s
  • 4/16 Mp/s token ring
發佈日期: 2012-06-29