841AR-55ML SUPER SHIELD™ Nickel Conductive Coating

MG Chemicals 841AR-55ML coating is useful in electroplating applications where low conductivity is acceptable

Image of MG Chemicals 841AR-55ML SUPER SHIELD™ Nickel Conductive CoatingMG Chemicals 841AR-55ML nickel conductive paint for plastic is an EMI/RFI shielding paint consisting of a one-part, solvent-based acrylic lacquer pigmented with a highly conductive nickel flake. Unlike diamagnetic fillers such as carbon, copper, or silver that only shield the electric component of electromagnetic waves, nickel is ferromagnetic and shields the magnetic component. It is smooth, hard, and abrasion-resistant. It can be easily applied with a brush or spray. It has a quick dry time with no heat cure necessary. It adheres strongly to most injection molded plastics, such as ABS, PVC, nylon, and polycarbonate. It also provides strong corrosion resistance and is suitable for marine environments.

841AR provides a conductive coating for the interior of plastic enclosures that suppresses EMI/RFI emissions. It may also be used to repair and prototype electronic circuits. It excels when corrosion resistance is a concern.

Features
  • UL Recognized (File# E202609)
  • Provides effective EMI/RFI shielding over a broad frequency range
  • Strong corrosion resistance
  • Mild solvent system and safe on polystyrenes
  • HAP-free; does not contain toluene, xylene, or MEK
  • Available in aerosol format
Applications
  • EMI/RFI shielding for plastic PCB enclosures
  • Conductive coating for electroplating
  • Prototyping and repairing circuits
  • Creating electrical contacts
  • Grounding surfaces
發佈日期: 2024-09-12