LCD Cleaning Wipes - Individual Packs or Tub Size
Clean your most expensive screens with confidence, with cleaning wipes from MG Chemicals
Individual packaging: Now you can take LCD cleaning wipes anywhere with MG Chemicals' individual packs. A gentle formula cleans TV screens, laptops, MP3 players and smart phones, keyboards, peripherals, or desktops. They easily clean fingerprints, oils and greases, residues, as well as dust and smoke film. The special wipes will not leave lint or streak, and will not drip. In addition, the resulting antistatic barrier repels dust. The individual pack wipe's dimensions are 12.7 x 15.2 cm, and come 25 packs per box.
Tub packaging: LCD cleaning wipes also come in a tub. The new and improved cleaning wipes look and clean better than ever. These tough wipes prevent ripping during dispensing, and an air tight cap for extended shelf life after opening. The wipes are non-streaking, anti-static, safely cleans monitors, laptops, TVs, and RoHS compliant. The tub wipe dimensions are 8 x 10.5 cm, and come 50 wipes per tub.