380 Series Right-Angle Solder Cup Headers

Mill-Max's 380 series lets users streamline wire-to-board connections by reducing wire handling

Image of Mill-Max's 380 Series Right Angle Solder Cup Headers Mill-Max's 380 series right-angle headers are ideal for situations where space is limited and wires cannot be easily manipulated. These solder cup headers expedite the soldering process and reduce overall assembly height by eliminating the need to bend wires or cables for in-line connections. Designed to simplify wire-to-board terminations, the solder cups are uniformly aligned to facilitate efficient soldering, especially useful for terminating cables, and can accept up to 22 AWG stranded wire. Rotation-limiting features built into the insulator and pins keep solder cups and right-angle tails in place during soldering and termination processes.

These are single row connectors with 0.100" (2.54 mm) pin spacing and 0.020" (0.51 mm) diameter tails suitable for mating with a variety of sockets or terminating directly to a PCB. They deliver an above-board profile of 0.100" (2.54 mm) when soldered directly to the circuit board and when mated with Mill-Max low profile board mounted sockets 315-XX-1XX-41-003000 a total interconnect height of 0.175" (4.45 mm) is achieved. They can also mate with Mill-Max standard solder cup sockets 329-XX-1XX-41-540000 for use in wire termination applications such as cable assemblies. The insulator material is high-temperature PCT polyester with an HDT of +230°C to withstand most soldering processes.

Features
  • Series 380 right-angle solder cup headers for low profile wire termination applications
  • 0.020" diameter pins are suitable for mating with standard sockets or through-hole soldering to the PCB
  • Connectors feature uniformly aligned solder cups and anti-rotation construction to facilitate efficient soldering
  • Accepts up to 22 AWG stranded wire
  • Insulators are high-temperature thermoplastic, suitable for all soldering operations

380 Series Solder Cup Headers

圖片製造商零件編號說明排數列間隔現有數量價格查看詳情
CONN HDR STRIP SOLDER 1POS GOLD380-10-101-10-003000CONN HDR STRIP SOLDER 1POS GOLD1-94 - 即時供貨$512.00查看詳情
CONN HDR STRIP SOLDER 2POS GOLD380-10-102-10-003000CONN HDR STRIP SOLDER 2POS GOLD1-34 - 即時供貨$206.00查看詳情
CONN HDR STRIP SOLDER 3POS GOLD380-10-103-10-003000CONN HDR STRIP SOLDER 3POS GOLD1-518 - 即時供貨$233.00查看詳情
CONN HDR STRIP SOLDER 4POS GOLD380-10-104-10-003000CONN HDR STRIP SOLDER 4POS GOLD1-1325 - 即時供貨$238.00查看詳情
CONN HDR STRIP SOLDER 5POS GOLD380-10-105-10-003000CONN HDR STRIP SOLDER 5POS GOLD1-4 - 即時供貨$611.00查看詳情
CONN HDR STRIP SOLDER 6POS GOLD380-10-106-10-003000CONN HDR STRIP SOLDER 6POS GOLD1-108 - 即時供貨$276.00查看詳情
CONN HDR STRIP SOLDER 8POS GOLD380-10-108-10-003000CONN HDR STRIP SOLDER 8POS GOLD1-133 - 即時供貨$300.00查看詳情
CONN HDR STRIP SOLDER 10POS GOLD380-10-110-10-003000CONN HDR STRIP SOLDER 10POS GOLD1-70 - 即時供貨$717.00查看詳情
發佈日期: 2018-08-27