Rack Shelves and Drawers

NavePoint’s rack shelves offer the flexibility and reliability necessary for maintaining a well-organized and efficient rack system

Image of NavePoint's Rack Shelves and DrawersNavePoint's versatile range of rack shelves and rack-mount drawers are designed to enhance the organization and functionality of network or server setups. The rack shelves are available in various styles, including vented, fixed, and sliding options, to accommodate different types of equipment and installation needs. These shelves are built with high-quality materials to ensure strength and durability and can support significant weight loads. Whether users need a sturdy platform for non-rack-mountable devices or an adjustable solution for custom setups, these rack shelves offer the flexibility and reliability necessary for maintaining a well-organized and efficient rack system.

In addition to shelves, NavePoint’s selection of rack-mount drawers add an extra layer of convenience and security to network infrastructure. These drawers are perfect for storing tools, accessories, and other essential items, keeping them within easy reach while maintaining a tidy and professional appearance. Constructed with robust materials and equipped with smooth-sliding mechanisms, these drawers ensure easy access and long-lasting performance. NavePoint’s rack shelves and drawers maximize space, enhance organization, and ensure equipment and accessories are securely stored and easily accessible.

Features
  • Available in different rack units and depths
  • Compatible with 19” standard equipment
  • Choose the right shelf from rack shelves, vented or non-vented, fixed or sliding
  • Rack-mount drawers available from 1U to 4U with locks 
  • All hardware included
  • Compliant with industry standards
發佈日期: 2024-08-19