LUXEON XR-M LEDs

Lumileds' LUXEON XR-M LEDs feature a bright, uniform light source in practical, convenient, and easy-to-configure modules

Image of Lumileds' LUXEON XR-M LEDsLumileds' LUXEON XR-M products are LED modules optimized for lighting applications requiring high-power LED arrays, mounted on a rigid and thermally conductive substrate. These versatile building blocks come with three, four, or five LUXEON M LEDs on a MCPCB substrate and are designed for ease-of-system integration, faster time-to-market, and use with industry-standard optics. The 2 x 2 square version will become a complete IP66 solution when used in combination with standard third-party optics and heat sink.

Features
  • Typical 3,200 lumen to 5,300 lumen building blocks with 140 lm/W efficacy @ 700 mA, Tc=85°C
  • 4,000 K, 5,000 K, and 5,700 K CCT offerings with 70 CRI
  • May be used with off-the-shelf individual lenses and lens plates for easy system integration
  • MCPCB for efficient heat dissipation and mechanical robustness
  • Three, four, and five LED linear board options and four LED square board options for design flexibility, and luminaire adaptability
  • 5-year limited warranty
  • Constant board-to-board LED pitch for versatile system design
Applications
  • Outdoor
    • Streetlights
    • Stadiums
  • High and low bays
  • Architectural
發佈日期: 2015-12-07