RFW-12602 N-Male to N-Male Cable Assemblies

RF Industries’ cable assemblies are available with BNC, SMA, QMA, and TNC type connectors

Image of RF Industries' RFW-12602 N-Male to N-Male Cable AssembliesThe RFW-12602 is a 50 ohm coax jumper factory-terminated with N-type male connectors on both sides. The jumper is assembled using RF Industries’ CU400TM cable, a flexible, low-loss coax cable that is an excellent drop-in replacement for LMR®-400, RG-8, and RG-213 cables. The CU400 braided cable features losses comparable to semi-rigid cable and performance that is 50 dB better than single-shielded cable. These assemblies are also available with BNC, SMA, QMA, and TNC type connectors. Additional standard and custom jumper lengths are available.

RF Industries has one of the largest selections of RF coax connectors in the U.S. They can build custom RF coax assemblies from that inventory using the user’s choice of coax cable, connectors, and lengths.

Features
  • Factory terminated and tested
  • Dual-wall adhesive heat shrink on all connectors
  • Labeling available for part numbers, logos, instructions, and more
  • Cables packaged to users' specifications
  • Colored heat shrink available
  • All cables tested for continuity; sweeping available upon request
  • Plenum and fire retardant versions available
Applications
  • In-building
  • DAS
  • Wireless communications
發佈日期: 2023-08-15