CIH and CIG Series Chip Inductors

High-frequency inductors and multilayer power inductors from Samsung

Image of Samsung Electro-Mechanics' CIH and CIG Series Chip InductorsThe Samsung Electro-Mechanics CIH series is a high-frequency inductor. It is composed of a ceramic body using glass material and internal and external electrodes using Ag and plated with Ni and Sn. It has high Q and impedance at high-frequency ranges so it is available at high frequency over 100 MHz.

The CIG series is a multilayer power inductor with power efficiency, low DCR, high Q, and low ripple. This series is particularly well suited for portable electronics (cellular phones, PDAs, notebooks, computers) because of small package footprint and low weight.

發佈日期: 2014-01-06