ST2060DJF Trench MOS Schottky Rectifier

SMC Diode Solutions' ST2060DJF trench MOS Schottky rectifier offers extremely low forward voltage for maximum efficiency

Image of SMC Diode Solutions' ST2060 Trench MOS Schottky RectifierSMC Diode Solutions' ST2060DJF is a trench MOS Schottky rectifier with an ultra-low forward voltage, low reverse leakage current, and very fast reverse recovery times. The result is a Schottky rectifier that has extremely low total conduction losses and negligible switching losses. The device is packaged in a very low profile 5 mm x 6 mm DFN package that makes it ideal for space-constrained applications that require an energy efficient power Schottky rectifier.

Features
  • Extremely low forward voltage for maximum efficiency
  • High current density (20 A in 5 mm x 6 mm package)
  • Theoretically zero reverse recovery time, trr, minimizes switching losses at high frequency
  • Low profile package (1 mm) for space constrained applications
  • High forward surge capability (150 A) needed for capacitive loaded circuits
  • Pb-free, Halogen free, RoHS/WEEE compliant
Applications    
  • High frequency switch mode power supplies (SMPS)
  • DC / DC converters
 
  • Reverse polarity protection
  • O-ring diode

Trench MOS Schottky Rectifiers

圖片製造商零件編號說明電壓 - DC 逆向 (Vr) (最大值)現有數量價格查看詳情
DIODE ARRAY SCHOTTKY 60V TO220ABST2060CDIODE ARRAY SCHOTTKY 60V TO220AB60 V763 - 即時供貨$60.00查看詳情
DIODE ARRAY SCHOTT 60V ITO220ABSTF2060CDIODE ARRAY SCHOTT 60V ITO220AB60 V963 - 即時供貨$55.00查看詳情
DIODE ARRAY SCHOTT 60V ITO220ABSTF2060CRDIODE ARRAY SCHOTT 60V ITO220AB60 V785 - 即時供貨$55.00查看詳情
DIODE ARRAY SCHOTTKY 60V D2PAKSTB2060CDIODE ARRAY SCHOTTKY 60V D2PAK60 V715 - 即時供貨$55.00查看詳情
發佈日期: 2017-04-12