ADC128D818 ADC System Monitor
Texas Instruments' ADC system monitor features a temperature sensor, internal/external reference and I2C interface
Texas Instruments' ADC128D818 I2C™ system monitor is designed for maximum flexibility. The system monitor can be configured for single-ended and/or pseudo-differential inputs. An onboard temperature sensor, combined with WATCHDOG window comparators and an interrupt output pin, INT, allow easy monitoring and out-of-range alarms for every channel. A high performance internal reference is also available to provide for a complete solution in the most difficult operating conditions.
The ADC128D818's 12-bit delta-sigma ADC supports Standard Mode (Sm, 100 kbits/s) and Fast Mode (Fm, 400 kbits/s) I2C interfaces. The ADC128D818 includes a sequencer to control channel conversions and stores all converted results in independent registers for easy microprocessor retrieval. Unused channels can be shut down independently to conserve power.
The ADC can use either an internal 2.56 V reference or a variable external reference. An analog filter is included on the I2C digital control lines to provide improved noise immunity. The device also includes a TIMEOUT reset function on SDA and SCL to prevent I2C bus lock-up. The ADC128D818 operates from 3 V to 5.5 V power supply voltage range, -40°C to 125°C temperature range, and the device is available in a 16-pin TSSOP package.
ADC System Monitor
| 圖片 | 製造商零件編號 | 說明 | 輸入類型 | 資料介面 | 現有數量 | 價格 | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ADC128D818CIMT/NOPB | IC ADC 12BIT 16-TSSOP | 個準差動式、單端 | I2C | 1946 - 即時供貨 | $274.00 | 查看詳情 |