DSMZ Series Voltage Divider

DSMZ ultra-high-precision, Z-Foil surface-mount voltage divider from VPG Foil Resistors

Image of VPG Foil Resistors' DSMZ Series Voltage DividerVPG Foil Resistors announced the DSMZ ultra-high-precision Z-Foil surface-mount voltage divider, which features TCR of ±0.05 ppm/°C from 0°C to 60°C and ±0.2 ppm/°C from −55°C to 125°C, PCR tracking (“ΔR due to self-heating“) of 5 ppm at rated power, tolerance match of ±0.01%, and load life stability of ±0.005%.

The DSMZ voltage divider is built on VPG Foil Resistors' breakthrough “Z-based“ foil technology, which outperforms all other resistor technologies available today for applications that require ultra-high precision and stability. Greatly reducing the resistive component’s sensitivity to ambient temperature variations (TCR) and applied power changes (PCR), Z-Foil improves stability by an order of magnitude compared to any other resistor technology, allowing designers to guarantee a high degree of accuracy in fixed-resistor applications.

The DSMZ voltage divider provides a matched pair of Bulk Metal® Z-Foil resistors in a single, surface-mount package with dimensions of 4.06 mm by 2.69 mm and a height profile of 1.60 mm. Device features include a load-life stability of ±0.005% for 2000 hours at 70°C; a resistance range of 100 Ω to 10 kΩ per resistor; a power rating of 0.05 W per resistor at 70°C; current noise less than -40 dB; and can withstand electrostatic discharges (ESD) of 25,000 V. The DSMZ offers a fast rise time of 1 to 10 ns (depending on resistance values) without ringing and features a non-inductive, non-hot-spot design.

DSMZ Series

圖片製造商零件編號說明現有數量價格
RES NETWORK 2 RES 10K OHM 1610Y4485V0001AT9RRES NETWORK 2 RES 10K OHM 16102425 - 即時供貨$1,092.00查看詳情
RES NETWORK 2 RES 1K OHM 1610Y4485V0004QT9RRES NETWORK 2 RES 1K OHM 161088 - 即時供貨$1,678.00查看詳情
RES NETWORK 2 RES 5K OHM 1610Y4485V0002QT9RRES NETWORK 2 RES 5K OHM 1610696 - 即時供貨$1,678.00查看詳情
發佈日期: 2012-06-29