Back to top

Crystek Corporation

- Crystek Corporation 成立於 1958 年,在 RF 微波與頻率控制產業中,是擁有高效能技術的領導廠商。 Crystek Corporation 擁有豐富的產品組合適合多種終端市場,包括無線、微波無線電、電信、工業、企業、醫療、航空以及政府機關。

最新產品 查看全部 (17)

Image of Crystek's CLPFL Series BNC Type Low Pass filter

CLPFL 系列 BNC 型低通濾波器

CLPFL 系列 BNC 低通濾波器納入耐用的 BNC 外罩中,具有 50 ohm 連接器,適合測試設備和一般實驗室使用。

瞭解詳情
Image of Crystek Corporation's CVCO55CC-4124-4238 VCO

4124 至 4238 MHz VCO

Crystek 的 VCO 操作頻率為 4124 MHz 至 4238 MHz,控制電壓範圍為 0.1 V 至 16 V

瞭解詳情
Image of Crystek Corporation's 50 GHz Low-Loss RF Coaxial Cable Assemblies

50 GHz Low-Loss RF Coaxial Cable Assemblies

CC2450-MM-150 series feature corrosion-resistant 2.4 mm 303 stainless steel connectors and three levels of shielding for low attenuation (loss) over distance.

瞭解詳情
Image of Crystek Corporation's 245.760 MHz SAW Clock Oscillator

245.760 MHz SAW Clock Oscillator

Provides ultra-low jitter/phase noise performance with true sine wave output.

瞭解詳情
Image of Crystek Corporation's Voltage Controlled Oscillators

電壓控制振盪器

此電壓控制振盪器專為頻率介於 50 MHz 至 6 GHz 的應用所設計。

瞭解詳情
Image of Crystek Corporation's Pocket Reference Oscillator

口袋型參考振盪器

完整的 HCMOS 晶體時脈振盪器整合到耐用的 SMA 外罩中

瞭解詳情

產品培訓單元 查看全部 (4)

CCHD-957

CCHD-957 Low Phase Noise Oscillator Overview

Duration: 5 minutes

CCHD-957 is an ideal solution when low phase noise oscillator performance is required

Voltage Controlled Oscillator (VCO) Selection Techniques

Voltage Controlled Oscillator Selection Techniques

Duration: 5 minutes

Learn about VCOs, their primary specifications, and elements that should be considered when selecting a VCO for an application.

CCHD-950

CCHD-950 Overview

Duration: 5 minutes

The CCHD-950 ultra-low phase noise oscillators are compatible with most Lead Free soldering processes and are offered in three temperature ranges.

Quartz Crystal Resonators

Quartz Crystal Resonators

Duration: 15 minutes

Introduction to Crystek's crystal resonators' basic structure, specifications, and important characteristics that relate to defining proper design parameters.

Featured Videos 查看全部 (2)

Quartz Crystal Primer Part 1

Crystal Impedance Equation

發佈日期:2012-06-08

Quartz Crystal Primer Part 2

Crystal Reactance Curve

發佈日期:2012-06-08

其他內容

產品資訊

高效能時脈振盪器

高效能、低相位雜訊 VCXO、VCSO、TCXO 及 OCXO

VCXO 選購指南

VCO 壓控振盪器

VCO 評估板

連接器型 RF 產品口袋參考振盪器

衰減器

精密口袋參考振盪器

高效能 RF 同軸纜線和配件

白皮書

產品資訊

建議的迴流焊接溫度曲線

配件