登入或
註冊
參考
設計
搜索/排序
- Future Designs, Inc. 是完整的服務設計和生產公司,提供硬體、軟體、機械和系統級專業,具有 25 年的成功經歷。 我們的 ELI™ 和 uEZ™ GUI 系列產品適用於觸控螢幕 LCD GUI 和 HMI 應用,提供「現貨」解決方案,能讓使客戶以快速且符合成本效益的方式升級其使用者介面。 提供 3.5" 至 15.0" LCD 產品,含電阻式觸控和 PCAP 選項。 FDI 可將您的概念從草稿、設計和原型,一直到量產、貼上標誌以及直接運送到您的客戶手上。
uEZGUI-4088-43WQN 觸控螢幕 LCD
uEZGUI-4088-43WQN UEZ GUI 單元提供所需的完整開箱即用方案,能立即在專案中加入觸控螢幕 GUI。
ELI70 CR 觸控螢幕 LCD
FDI 的 ELI70-CR 7.0” 是符合成本效益的商業款式,具有隨插即用介面,可連接 BeagleBone Black 或 Raspberry Pi 等標準型 SBC。
7.0" 電阻式觸控螢幕 LCD GUI
Future Designs 的 µEZ® GUI 是小型、高度整合的 LCD 控制器平台。 µEZGUI-1788-70WVT 是 µEZ GUI 系列的第二款產品,具有 8 MB 的 SDRAM 和 8 MB 的 NOR 快閃記憶體。
4.3" WQVGA Touch Screen LCD Kit
DK-43WQH-1788 is optimized to save development time in typical embedded control applications.
Instant GUI 3.5" Touch Screen LCD
uEZGUI-RX62N-35QT includes a 96 MHz Renesas RX621 or RX62N microcontroller running the open source µEZ® + FreeRTOS software platform.
4.7" WQVGA Touch Screen LCD Kit and SOMDIMM Module
SOMDIMM-RX62N provides a solution for implementing an RX600 based design by providing the basic functions necessary for a product on an easy to use SOMDIMM.
µEZ GUI
Duration: 5 minutes
FDI has developed the µEZ GUI family of hardware as an instant touch screen solution for a variety of customer applications.
In Circuit Programming for NXP Flash Microcontrollers
Duration: 10 minutes
FDI offers three versions of USB-ICP with unique cables and features for different microcontrollers, and is USB powered so no power supply is required.
ELI and NXP iMX7D SABRE Compatibility Demo
Demonstrating the plug & play capabilities of FDI's 7.0" or 12.0" ELI devices with the NXP IMX7D Sabre Kit. ELI is FDI's Easy LCD Interface: A family of long-life, plug-and-play embedded displays.
發佈日期:2016-09-29
Introducing the ELI70-CR
ELI (Easy LCD Interface) is an off the shelf embedded touch screen LCD solution for use with your SBC like a Raspberry Pi or BeagleBone Black.
發佈日期:2015-03-05