登入或
註冊
參考
設計
搜索/排序
- GlobTek 成立於 1984 年,是世界級的切換式電源供應器、充電器、纜線、電源線和電池製造商。總部位於美國,在北美、歐洲和中國都有專屬的製造、銷售和技術據點。我們服務的客戶遍及全球和眾多領域,都是業界佼佼者,包括醫療、IT、工業等產業。我們的產品通過絕大多數全球認可的法規和安全機構認證,包括 UL、ETL、Semko、TUV 和 CCC。GlobTek 為了追求卓越而提供眾多支援,不僅擁有自家的世界級垂直整合製造據點,也投資在真正全球化、高品質的技術和客戶支援基礎設施。
GTM96060 Series 6 W AC/DC Desktop Power Supplies
GlobTek’s GTM96060 series of single output, 6 W desktop power supplies are available with a plug-in changeable blade option for a variety of regions.
GTM96600 Series AC/DC Desktop Power Supplies
GlobTek’s GTM96600 family is available in compact, low profile and high impact desktop configuration with four options for IEC input power inlets.
GTM96900 Series 90 W AC/DC Desktop Power Supplies
GlobTek’s GTM96900 family is available in compact, low profile and high impact desktop configuration with four options for IEC input power inlets.
PSE 許可的電源供應器和配接器
GlobTek 提供多種通過 PSE 許可的電源供應器,符合日本的進口和銷售規範。
T00 電源供應器輸出插頭系統
GlobTek 的 T00 插頭系統能讓一個配接器支援多種輸出插頭樣式,並可選中心正極性和負極性。
Power Supply Catalog GlobTek engineers, designs, and manufactures both standard and customized AC-AC, AC-DC, and DC-DC power converters & power supplies. Our designs fulfill power requirements ranging from 5 watts to 2 kilowatts. Learn More
The GlobTek Story
GlobTek brings to power supply design and production the same advantages which have made us our customers' 1st choice for over 31 years.
發佈日期:2018-04-03
Standard Medical and ITE External Power Supplies with Locking IEC60320 C14 Connector option
GlobTek announces a locking option for IEC60320 C14 connections for all of it’s products released in 2016 and onwards which have IEC60320/C14 receptacles.