Back to top

Holt Integrated Circuits, Inc.

- Holt Integrated Circuits 是數據匯流排通訊 IC 領導供應商,主要服務範圍涵蓋軍事、航太和工業市場。 Holt 所有產品的設計和測試都在公司內部進行,針對採用微處理器的嵌入式應用,提供創新、高成本效益的混合訊號解決方案。 Holt 的產品系列包含 MIL-STD-1553、ARINC 429、離散至數位感測、控制器區域網路 (CAN)、類比開關以及 RS-485/422。 本公司產品可納入上百種應用設計,從飛航控制、引擎管理到飛航娛樂系統與測試設備。

最新產品 查看全部 (4)

Image of Holt Integrated Circuits' HI-4853H High Operating Temperature Transceivers

HI-4853H High Operating Temperature Transceivers

Holt Integrated Circuits' HI-4853H transceivers are capable of data rates up to 20 Mbps and offer an extended power supply range of 3.15 V to 5.5 V, controlled slew rate, and a wide common mode voltage range.

瞭解詳情
Image of Holt Integrated Circuits' HI-3000H High-Temperature CAN Transceivers

HI-3000H 高溫 CAN 收發器

HI-3000H 採用八引腳 CERDIP 封裝時工作溫度可高達 200°C,八引腳塑膠 SOIC 封裝時可高達 175°C。

瞭解詳情
Image of Holt Integrated Circuits' HI-3110 CAN Controller Evaluation Board

HI-3110 CAN 控制器評估板

Hi-3110 展示 CAN 濾波器及波罩以及介於 625 KHz 至 20 MHz SPI 的可選擇時脈頻率。

瞭解詳情
Image of Holt Integrated Circuits' HI-3110PSIF CAN Controller with Integrated Transceiver

HI-3110PSIF CAN Controller

Holt Integrated's HI-3110PSIF CAN controller implements CAN version 2.0B with programmable bit rate up to 1 Mbit/sec.

瞭解詳情