Back to top

Johanson Technology

- Johanson Technology 公司成立之初即專注於 RF、微波和光學市場。 本公司的設計團隊極富經驗,能達到最佳陶瓷、墨水及 RF 電路設計,生產優異的高頻陶瓷解決方案。 因為專注於高頻解決方案,JTI 能夠提供絕佳高頻率效能的產品。 我們獲得 ISO9001-2000 標準認證。

+更多內容

最新產品 查看全部 (6)

Image of Johanson Technology's IoT ISM Band Component Development Kit

IoT/ISM 頻段元件開發套件

Johanson 的 IoT/ISM 元件開發套件是完整的「單件滿足全部需求」套件,能解決並滿足當今連線的難題,適合業界最常用的 RF 晶片組和應用解決方案。

瞭解詳情
Image of Johanson Technology Zero-Clearance Metal-Mounted SMT Antenna

零間隙金屬安裝 SMT 天線

Johanson Technology 的零間隙金屬安裝天線在設計上適用於小型鈕扣型電池、IoT、2.4 BLE、穿戴式、ISM、Zigbee 以及近距離網路中的 802.11 應用。

瞭解詳情
Image of Johanson Technology’s Miniature RF Ceramic Chip Antenna

小型 RF 陶瓷晶片天線

Johanson Technology 的小型 RF 陶瓷晶片天線採用低溫共燒陶瓷 (LTCC) 技術製造,在天線中具備低和高電介質常數。

瞭解詳情
Image of Johanson Technology's RF Ceramic Chip Inductors

RF Ceramic Chip Inductors

High frequency multi-layer chip inductors feature monolithic body made of low loss ceramic and high conductivity metal electrodes.

瞭解詳情
Image of Johanson Technology's Multi-Layer High-Q SMD Capacitors

積層高 Q 值 SMD 電容

Johanson Technology 的積層陶瓷電容具有同級產品中最低的 ESR 和最高的額定 Q 值。

瞭解詳情
Johanson Technology's Integrated Passive Components

整合式被動元件

Johanson Technology 開發出一系列小型、高度可靠的 RF 陶瓷元件,採用自行研發的低溫共燒陶瓷 (LTCC) 製程製造。

瞭解詳情

產品培訓單元 查看全部 (5)

Filter Bandpass 5.5GHz WiFi

Benefits of using Integrated Passive Components over a Discrete Solution

Duration: 5 minutes

By investing in an integrated passive component, any given design can have a 2 dB improvement over manufacturing tolerances, increasing system yields.

Ceramic Chip Antennas

RF Ceramic Chip Antennas

Duration: 15 minutes

Explanation of application and theory of chip antennas, general antenna layout considerations and guidelines, and antenna selection criteria.

RF Capacitor Modeling Software

RF Capacitor Modeling Software

Duration: 5 minutes

The MLCsoft interface allows the user to select one of six MLCC sizes plus other part variables and displays the complete Johanson part number.

EIA1111 Silver Series

EIA 1111 Silver Series S42E MLCCs

Duration: 5 minutes

Silver Series S42E High Q MLCCs advantages include high temperature dissipation, high dielectric stability, low ESR, and competitive pricing.

Featured Videos 查看全部 (2)

Johanson Technology 2.4 GHz Chip Antenna

Scott from Digi-Key explains the unique features of Johanson’s 2.4 GHz chip antennas.

發佈日期:2017-11-17

Dialog and Johanson New Product Discoveries with Randall Restle Episode 11

Randall introduces a Bluetooth 5 development kit from Dialog Semiconductor and 2.4GHz antenna from Johanson Technology.

發佈日期:2017-10-02