VideoLibrary

1 Watt DC-DC converter with 88% efficiency and MSL 1 moisture sensitivity rating

Suitable for a broad range of industrial and automation applications, these highly efficient units offer much better efficiency across the full load range than competitor models currently available, resulting in less waste heat to be dissipated.

8/1/2022 6:46:57 PM

Part List

圖片製造商零件編號說明現有數量價格查看詳情
DC DC CONVERTER 5V 1WMTE1S2405MCDC DC CONVERTER 5V 1W876 - 即時供貨$256.00查看詳情
DC DC CONVERTER 9V 1WMTE1S0509MCDC DC CONVERTER 9V 1W0 - 即時供貨See Page for Pricing查看詳情
DC DC CONVERTER 15V 1WMTE1S0315MCDC DC CONVERTER 15V 1W0 - 即時供貨See Page for Pricing查看詳情
DC DC CONVERTER 9V 1WMTE1S1509MCDC DC CONVERTER 9V 1W0 - 即時供貨See Page for Pricing查看詳情
DC DC CONVERTER 12V 1WMTE1S0312MCDC DC CONVERTER 12V 1W0 - 即時供貨$234.87查看詳情
DC DC CONVERTER 9V 1WMTE1S1209MCDC DC CONVERTER 9V 1W0 - 即時供貨See Page for Pricing查看詳情
DC DC CONVERTER 5V 1WMTE1S0305MCDC DC CONVERTER 5V 1W214 - 即時供貨$256.00查看詳情
DC DC CONVERTER 9V 1WMTE1S2409MCDC DC CONVERTER 9V 1W0 - 即時供貨See Page for Pricing查看詳情
DC DC CONVERTER 12V 1WMTE1S1212MCDC DC CONVERTER 12V 1W0 - 即時供貨See Page for Pricing查看詳情
DC DC CONVERTER 15V 1WMTE1S1215MCDC DC CONVERTER 15V 1W0 - 即時供貨See Page for Pricing查看詳情
DC DC CONVERTER 12V 1WMTE1S1512MCDC DC CONVERTER 12V 1W0 - 即時供貨See Page for Pricing查看詳情
DC DC CONVERTER 3.3V 1WMTE1S0303MCDC DC CONVERTER 3.3V 1W0 - 即時供貨$234.87查看詳情
DC DC CONVERTER 15V 1WMTE1S0515MCDC DC CONVERTER 15V 1W3 - 即時供貨$256.00查看詳情
DC DC CONVERTER 5V 1WMTE1S0505MC-RDC DC CONVERTER 5V 1W211 - 即時供貨$256.00查看詳情
DC DC CONVERTER 5V 1WMTE1S0505MC-RDC DC CONVERTER 5V 1W211 - 即時供貨$256.00查看詳情
DC DC CONVERTER 5V 1WMTE1S0505MC-RDC DC CONVERTER 5V 1W211 - 即時供貨$256.00查看詳情
DC DC CONVERTER 3.3V 1WMTE1S0503MCDC DC CONVERTER 3.3V 1W0 - 即時供貨See Page for Pricing查看詳情
DC DC CONVERTER 12V 1WMTE1S2412MCDC DC CONVERTER 12V 1W0 - 即時供貨$178.00查看詳情
DC DC CONVERTER 9V 1WMTE1S0309MCDC DC CONVERTER 9V 1W0 - 即時供貨See Page for Pricing查看詳情
DC DC CONVERTER 5V 1WMTE1S1205MCDC DC CONVERTER 5V 1W96 - 即時供貨$256.00查看詳情