| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | DC053A-A-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Up
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
12 V
|
| Current Out |
250 mA
|
| Voltage In |
2.7 ~ 11 V
|
| Efficiency @ Conditions |
>85%, 5V in, 12V @ 0.035 ~ 0.38 mA
|
| Voltage Out Range |
11.6 ~ 12.5 V
|
| Features |
Current Limit (Adj. or Fixed)
Shutdown, Enable, Standby Soft Start Synchronizable Under Voltage Protection, Brown-Out |
| Switching Frequency |
500 kHz
|
| Standby Current [Typical] |
12 µA
|
| Quiescent Current [Typical] |
4 mA
|
| Component Count + Extras |
11 + 5
|
| Internal Switch |
Yes
|
| Design Author |
Linear Technology
|
| Application / Target Market |
Portable Devices
Power: Auxiliary Power Supply Tablets |
| Standby Current [Maximum] |
30 µA
|
| Quiescent Current [Maximum] |
5.5 mA
|
| Main I.C. Base Part |
LT1372
|
| Date Created By Author | 2010-01 |
| Date Added To Library | 2015-07 |